-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive synchronous rectification controller for flyback converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2534
|
Newark | Adaptive Sync Rectification Ctrl, Soic-8 Rohs Compliant: Yes |Stmicroelectronics SRK1001TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2823 |
|
$0.5490 / $1.0200 | Buy Now |
DISTI #
497-SRK1001CT-ND
|
DigiKey | ADAPTIVE SYNCHRONOUS RECTIFICATI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4546 / $1.0000 | Buy Now |
DISTI #
SRK1001TR
|
Avnet Americas | ADAPTIVE SYNCHRONOUS RECTIFICATION CONTROLLER FOR FLYBACK CONVERTER - Tape and Reel (Alt: SRK1001TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3721 / $0.3931 | Buy Now |
DISTI #
511-SRK1001TR
|
Mouser Electronics | Switching Controllers Adaptive synchronous rectification controller for flyback converter RoHS: Compliant | 2644 |
|
$0.3750 / $1.0100 | Buy Now |
|
STMicroelectronics | Adaptive synchronous rectification controller for flyback converter RoHS: Compliant Min Qty: 1 | 2644 |
|
$0.3700 / $0.9900 | Buy Now |
|
Future Electronics | Adaptive synchronous rectification controller for flyback converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | Adaptive synchronous rectification controller for flyback converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
DISTI #
SRK1001TR
|
Avnet Silica | ADAPTIVE SYNCHRONOUS RECTIFICATION CONTROLLER FOR FLYBACK CONVERTER (Alt: SRK1001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
C1S730201342840
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant | 9 |
|
$0.4680 | Buy Now |
DISTI #
SRK1001TR
|
EBV Elektronik | ADAPTIVE SYNCHRONOUS RECTIFICATION CONTROLLER FOR FLYBACK CONVERTER (Alt: SRK1001TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK1001TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SRK1001TR
STMicroelectronics
Adaptive synchronous rectification controller for flyback converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 3.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |