SRK15-MDB-32A-001
TE Connectivity
Description: RECP ASM

Overview of SRK15-MDB-32A-001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK6020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 32A 175Mohm To-3P
H5N5015P-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 32A 170Mohm To-3P

Price & Stock for SRK15-MDB-32A-001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-SRK15MDB32A001
Mouser Electronics Automotive Connectors HDR, 32P, BLK, ST, SN/NI/CU, B RoHS: Compliant 0
  • 48 $44.4900
  • 96 $43.0000
  • 144 $40.6300
$40.6300 / $44.4900 Order Now
Future Electronics Automotive, Truck, Bus, & Off-Road Headers RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 52 Weeks Container: Tray 0
Tray
  • 12 $61.8800
$61.8800 Buy Now
DISTI # DCNSRK15-MDB-32A-001
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com HDR, 32P, BLK, ST, SN/NI/CU, B RoHS: Compliant 56 Partner Stock
  • 1 $143.5800
  • 5 $132.8600
  • 10 $114.4400
  • 25 $91.4600
  • 50 $89.0300
  • 75 $87.6900
  • 100 $86.3700
$86.3700 / $143.5800 Buy Now
DISTI # SRK15MDB32A001-0
TME Connector: wire-board Min Qty: 1 56
  • 1 $59.0917
  • 8 $52.1998
  • 15 $51.2186
  • 29 $50.2216
  • 48 $49.2404
$49.2404 / $59.0917 Buy Now
DISTI # DCNSRK15-MDB-32A-001
Interstate Connecting Components   0
Buy Now
DISTI # SRK15-MDB-32A-001
Avnet Abacus Conn Sealed Receptacle 32 POS Solder ST Panel Mount/Through Hole Box (Alt: SRK15-MDB-32A-001) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # SRK15-MDB-32A-001
Avnet Abacus Conn Sealed Receptacle 32 POS Solder ST Panel Mount/Through Hole Box (Alt: SRK15-MDB-32A-001) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114407320888
Chip1Stop Automotive Relays RoHS: Compliant 56
  • 2 $60.3000
  • 8 $59.1000
  • 15 $54.6000
  • 29 $53.3000
  • 48 $52.2000
$52.2000 / $60.3000 Buy Now
Master Electronics HDR, 32P, BLK, ST, SN/NI/CU, B RoHS: Compliant 56 Partner Stock
  • 1 $143.5800
  • 5 $132.8600
  • 10 $114.4400
  • 25 $91.4600
  • 50 $89.0300
  • 75 $87.6900
  • 100 $86.3700
$86.3700 / $143.5800 Buy Now

CAD Models for SRK15-MDB-32A-001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRK15-MDB-32A-001 by TE Connectivity

SRK15-MDB-32A-001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
3.23 inch
Body Depth
1.61 inch
Body Length
1.61 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
13 A
Rated Voltage
250 V
Terminal Pitch
3 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. SRK15-MDB-32A-001
    TE Connectivity
    RECP ASM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRK15-MDB-32A-001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRK15-MDB-32A-001 by TE Connectivity

Select Manufacturer
Which Manufacturer of SRK15-MDB-32A-001 would you like to use for your alert(s)?
  • Please alert me when SRK15-MDB-32A-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRK15-MDB-32A-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRK15-MDB-32A-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRK15-MDB-32A-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRK15-MDB-32A-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRK15-MDB-32A-001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: