Part Details for SRLM-5-Q-D by Lorlin Electronics LTD
Overview of SRLM-5-Q-D by Lorlin Electronics LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRLM-5-Q-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9022
|
Newark | Keyswitch, Dpst, No, 2 Pos, Random, Switch Operation:Off-On, Contact Configuration:Spst-No, Product Range:Srl Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Lorlin SRLM-5-Q-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$7.2000 / $11.4900 | Buy Now |