SRM-1C-SL-12VDC
IMO Precision Controls Ltd
Description: Power/Signal Relay

Overview of SRM-1C-SL-12VDC by IMO Precision Controls Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

Price & Stock for SRM-1C-SL-12VDC by IMO Precision Controls Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 74R1537
Newark Relay, Spdt, 277Vac, 250Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Srm Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Solder Rohs Compliant: Yes |Imo Precision Controls SRM-1C-SL-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 126
  • 1 $4.4300
  • 10 $4.2100
  • 25 $3.9700
  • 50 $3.7300
  • 100 $3.5800
  • 250 $3.2400
$3.2400 / $4.4300 Buy Now
DISTI # 92K9030
Newark General Purpose Relay, Srm Series, Power, Non Latching, Spdt, 12 Vdc, 10 A Rohs Compliant: Yes |Imo Precision Controls SRM-1C-SL-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.0200
  • 10 $3.8400
  • 25 $3.6200
  • 50 $3.4100
  • 100 $3.2700
  • 250 $2.9800
$2.9800 / $4.0200 Buy Now

CAD Models for SRM-1C-SL-12VDC by IMO Precision Controls Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRM-1C-SL-12VDC by IMO Precision Controls Ltd

SRM-1C-SL-12VDC
IMO Precision Controls Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IMO PRECISION CONTROLS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
IMO PRECISION CONTROLS
Body Breadth
15.5 mm
Body Height
15.5 mm
Body Length or Diameter
19 mm
Coil Current(DC)-Max
0.03 A
Coil Operate Voltage(DC)
9 V
Coil Power
360 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
400 Ω
Coil Voltage(DC)-Max
15.6 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
2770VA@277VAC
Contact (AC) Max Rating R Load
10A@277VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Power Rating R Load
210W@30VDC
Contact (DC) Max Rating R Load
10A@30VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
5
Operate Time
5 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
19mm x 15.2mm x 15.5mm
Reference Standard
TUV; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.004500889001778004 inch
Termination Type
SOLDER
Want to compare parts?
  1. SRM-1C-SL-12VDC
    IMO Precision Controls Ltd
    Power/Signal Relay
    VS

Related Parts for SRM-1C-SL-12VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRM-1C-SL-12VDC by IMO Precision Controls Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRM-1C-SL-12VDC by IMO Precision Controls Ltd

Select Manufacturer
Which Manufacturer of SRM-1C-SL-12VDC would you like to use for your alert(s)?
  • Please alert me when SRM-1C-SL-12VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRM-1C-SL-12VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRM-1C-SL-12VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRM-1C-SL-12VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRM-1C-SL-12VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRM-1C-SL-12VDC by IMO Precision Controls Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: