Part Details for SRM34-0500 by Winchester Interconnect
Overview of SRM34-0500 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SRM34-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SRM34-0500
SRM34-0500 CAD Models
SRM34-0500 Part Data Attributes:
|
SRM34-0500
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
SRM34-0500
Winchester Interconnect
Connector Accessory, Hood, Aluminum
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM |