-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3939
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2788
|
Newark | Ind9.8X10X6Mm,22Uh20%3.4A,semi-Shdsmd Rohs Compliant: Yes |Bourns SRN1060-220M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$0.3690 / $0.4930 | Buy Now |
DISTI #
06X7478
|
Newark | Surface Mount Power Inductor, Srn1060 Series, 22 H, 20%, Shielded, 0.053 Ohm, 3.4 A Rohs Compliant: Yes |Bourns SRN1060-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.5200 / $0.5680 | Buy Now |
DISTI #
54W0032
|
Newark | Inductor, Semi-Shielded, 22Uh, 3.4A, 20%, Smd, Inductance:22Μh, Rms Current (Irms):3.4A, Inductor Construction:Semishielded, Saturation Current (Isat):3.4A, Product Range:Srn1060 Series, Dc Resistance Max:0.053Ohm, Product Height:6Mmrohs Compliant: Yes |Bourns SRN1060-220M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5090 | Buy Now |
DISTI #
44AC1966
|
Newark | Inductor, Semishielded, 22Uh, 3.4A, 20%, Inductance:22Μh, Rms Current (Irms):3.4A, Inductor Construction:Semishielded, Saturation Current (Isat):3.4A, Product Range:Srn1060 Series, Dc Resistance Max:0.053Ohm, Product Length:10Mm Rohs Compliant: Yes |Bourns SRN1060-220M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.3820 | Buy Now |
DISTI #
SRN1060-220MCT-ND
|
DigiKey | FIXED IND 22UH 3.4A 53 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3003 In Stock |
|
$0.2931 / $0.8300 | Buy Now |
DISTI #
SRN1060-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3.4 A, Semishielded, 3.4 A, 10mm x 9.8mm x 6mm - Tape and Reel (Alt: SRN1060-220M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 1800 |
|
$0.2779 | Buy Now |
DISTI #
652-SRN1060-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1060 RoHS: Compliant | 6259 |
|
$0.3430 / $0.4900 | Buy Now |
DISTI #
E02:0323_06711685
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2411 | Europe - 600 |
|
$0.3091 / $0.3730 | Buy Now |
DISTI #
V72:2272_06261794
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2208 Container: Cut Strips | Americas - 305 |
|
$0.2949 / $0.3693 | Buy Now |
DISTI #
70255693
|
RS | Inductor, Semi-Shielded, Ind 22 uH, Tol 20%,Cur-Rtg 3.4 A, SMT | Bourns SRN1060-220M RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 600 |
|
$0.3470 / $0.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN1060-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN1060-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3939
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |