-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3939
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7479
|
Newark | Surface Mount Power Inductor, Srn1060 Series, 220 H, 20%, Shielded, 0.46 Ohm, 1 A Rohs Compliant: Yes |Bourns SRN1060-221M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54 |
|
$0.5600 / $0.9010 | Buy Now |
DISTI #
54W0033
|
Newark | Inductor, Semi-Shielded, 220Uh, 1A, 20%, Smd, Inductance:220Μh, Rms Current (Irms):1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.2A, Product Range:Srn1060 Series, Inductor Case/Package:-, Product Length:10Mm Rohs Compliant: Yes |Bourns SRN1060-221M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 862 |
|
$0.3910 / $0.4270 | Buy Now |
DISTI #
44AC1967
|
Newark | Inductor, Semishielded, 220Uh, 1A, 20%, Inductance:220Μh, Rms Current (Irms):1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.2A, Product Range:Srn1060 Series, Dc Resistance Max:0.46Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRN1060-221M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.3750 | Buy Now |
DISTI #
SRN1060-221MCT-ND
|
DigiKey | FIXED IND 220UH 1A 460 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603 In Stock |
|
$0.3316 / $0.8300 | Buy Now |
DISTI #
SRN1060-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1 A, Semishielded, 1.2 A, 10mm x 9.8mm x 6mm - Tape and Reel (Alt: SRN1060-221M) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 / $0.3330 | Buy Now |
DISTI #
54W0033
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 1 A, Semishielded, 1.2 A, 10mm x 9.8mm x 6mm - Product that comes on tape, but is not reeled (Alt: 54W0033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Ammo Pack | 862 Partner Stock |
|
$0.5140 / $0.7720 | Buy Now |
DISTI #
652-SRN1060-221M
|
Mouser Electronics | Power Inductors - SMD 220uH 20% SMD 1060 RoHS: Compliant | 23 |
|
$0.3430 / $0.8100 | Buy Now |
DISTI #
V72:2272_06261796
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2220 Container: Cut Strips | Americas - 14 |
|
$0.2946 / $0.4665 | Buy Now |
DISTI #
70255698
|
RS | Inductor, Semi-Shielded, Ind 220 uH, Tol 20%,Cur-Rtg 1 A, SMT | Bourns SRN1060-221M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 460mOhm DCR T/R RoHS: Compliant |
1800 In Stock |
|
$0.2950 / $0.3538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN1060-221M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN1060-221M
Bourns Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3939
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |