Part Details for SRN2009T-R33M by Bourns Inc
Overview of SRN2009T-R33M by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SRN2009T-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9497
|
Newark | Inductor, 0.33Uh, 2.1A, Semi-Shld, Inductance:330Nh, Rms Current (Irms):2.1A, Inductor Construction:Semishielded, Saturation Current (Isat):2.1A, Product Range:Srn2009T Series, Power Inductor Case:2Mm X 1.6Mm X 0.95Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN2009T-R33M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1075 |
|
$0.0960 | Buy Now |
DISTI #
SRN2009T-R33MCT-ND
|
DigiKey | FIXED IND 330NH 2.1A 28MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$0.1232 / $0.3500 | Buy Now |
DISTI #
SRN2009T-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 2.1 A, Semishielded, 2.1 A, 2mm x 1.6mm x 0.95mm - Tape and Reel (Alt: SRN2009T-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 / $0.1237 | Buy Now |
DISTI #
43AC9497
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 2.1 A, Semishielded, 2.1 A, 2mm x 1.6mm x 0.95mm - Product that comes on tape, but is not reeled (Alt: 43AC9497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 1075 Partner Stock |
|
$0.2020 / $0.3230 | Buy Now |
DISTI #
652-SRN2009T-R33M
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% 2.1A RoHS: Compliant | 735 |
|
$0.1060 / $0.2900 | Buy Now |
DISTI #
71091982
|
RS | Ind, 2x1.6x0.95mm, 0.33uH20%, 2.1A, shdSMD | Bourns SRN2009T-R33M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 / $0.1780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
154 Partner Stock |
|
$0.1152 / $0.1554 | Buy Now |
DISTI #
51961400
|
Verical | Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 30Q-Factor Ferrite 2.1A 0.028Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 | Americas - 1075 |
|
$0.1403 / $0.1450 | Buy Now |
DISTI #
SRN2009T-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 2.1 A, Semishielded, 2.1 A, 2mm x 1.6mm x 0.95mm - Tape and Reel (Alt: SRN2009T-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 / $0.1237 | Buy Now |
DISTI #
43AC9497
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 2.1 A, Semishielded, 2.1 A, 2mm x 1.6mm x 0.95mm - Product that comes on tape, but is not reeled (Alt: 43AC9497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 1075 Partner Stock |
|
$0.2020 / $0.3230 | Buy Now |
Part Details for SRN2009T-R33M
SRN2009T-R33M CAD Models
SRN2009T-R33M Part Data Attributes:
|
SRN2009T-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2009T-R33M
Bourns Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |