SRN2010TA-180M
Bourns Inc
Description: General Purpose Inductor,

Overview of SRN2010TA-180M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
180M-52LF Renesas Electronics Corporation Low EMI Clock Generator
180MI-01LFT Renesas Electronics Corporation Low EMI Clock Generator
180M-03LFT Renesas Electronics Corporation Low EMI Clock Generator

Price & Stock for SRN2010TA-180M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y9650
Newark Inductor, Aec-Q200, 18Uh, 0.34A, 20%, Inductance:18µh, Rms Current (Irms):340Ma, Inductor Construction:Semishielded, Saturation Current (Isat):400Ma, Product Range:Srn2010Ta Series, Inductor Case/Package:0806 [2016 Metric] Rohs Compliant: Yes |Bourns SRN2010TA-180M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4090
  • 10 $0.2880
  • 25 $0.2760
  • 50 $0.2640
  • 100 $0.2520
$0.2520 / $0.4090 Buy Now
DISTI # SRN2010TA-180MCT-ND
DigiKey FIXED IND 18UH 340MA 1.8 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2138
In Stock
  • 1 $0.3500
  • 10 $0.2750
  • 25 $0.2488
  • 50 $0.2306
  • 100 $0.2137
  • 250 $0.1932
  • 500 $0.1790
  • 1,000 $0.1658
  • 2,000 $0.1520
  • 4,000 $0.1407
  • 6,000 $0.1345
  • 10,000 $0.1270
  • 14,000 $0.1223
  • 20,000 $0.1175
  • 50,000 $0.1155
$0.1155 / $0.3500 Buy Now
DISTI # SRN2010TA-180M
Avnet Americas Power Inductor (SMD), 18 uH, ± 20%, 340 mA, Semishielded, 400 mA, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: SRN2010TA-180M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1312
  • 4,000 $0.1284
  • 8,000 $0.1257
  • 12,000 $0.1229
  • 16,000 $0.1201
  • 20,000 $0.0822
  • 200,000 $0.0809
$0.0809 / $0.1312 Buy Now
DISTI # 652-SRN2010TA-180M
Mouser Electronics Power Inductors - SMD 18uH 20% 0.34A non-shdSMD AEC-Q200 RoHS: Compliant 2324
  • 1 $0.3700
  • 10 $0.2540
  • 100 $0.2190
  • 500 $0.1960
  • 1,000 $0.1580
  • 2,000 $0.1250
  • 10,000 $0.1170
  • 50,000 $0.1150
$0.1150 / $0.3700 Buy Now
DISTI # 70912880
RS Inductors, Fixed, 18uH 20% 0.34A non-shdSMD AEC-Q200 | Bourns SRN2010TA-180M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.1890
  • 20,000 $0.1790
  • 100,000 $0.1700
  • 200,000 $0.1600
$0.1600 / $0.1890 RFQ
Onlinecomponents.com Inductor Power Semi-Shielded Wirewound 18uH 20% 1MHz 16Q-Factor Ferrite 340mA 1.8Ohm DCR 0806 Automotive T/R RoHS: Compliant 0
  • 2,000 $0.1470
  • 4,000 $0.1402
  • 6,000 $0.1360
  • 8,000 $0.1339
  • 26,000 $0.1283
  • 50,000 $0.1230
  • 100,000 $0.1198
  • 150,000 $0.1180
$0.1180 / $0.1470 Buy Now
DISTI # SRN2010TA-180M
Avnet Abacus Power Inductor (SMD), 18 uH, � 20%, 340 mA, Semishielded, 400 mA, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: SRN2010TA-180M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601067578
Chip1Stop Inductor Power Semi-Shielded Wirewound 18uH 20% 1MHz 16Q-Factor Ferrite 340mA 1.8Ohm DCR 0806 Automotive T/R RoHS: Compliant 37
  • 37 $0.1418
$0.1418 Buy Now
DISTI # C1S134601061802
Chip1Stop Inductor Power Semi-Shielded Wirewound 18uH 20% 1MHz 16Q-Factor Ferrite 340mA 1.8Ohm DCR 0806 Automotive T/R RoHS: Compliant 1
  • 5 $0.2015
$0.2015 Buy Now
Master Electronics Inductor Power Semi-Shielded Wirewound 18uH 20% 1MHz 16Q-Factor Ferrite 340mA 1.8Ohm DCR 0806 Automotive T/R RoHS: Compliant 0
  • 2,000 $0.1470
  • 4,000 $0.1402
  • 6,000 $0.1360
  • 8,000 $0.1339
  • 26,000 $0.1283
  • 50,000 $0.1230
  • 100,000 $0.1198
  • 150,000 $0.1180
$0.1180 / $0.1470 Buy Now

CAD Models for SRN2010TA-180M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN2010TA-180M by Bourns Inc

SRN2010TA-180M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BOURNS INC
Package Description
0806
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0806
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.8 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.34 A
Reference Standard
AEC-Q200
Self Resonance Frequency
35 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASERED AT 20 % TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. SRN2010TA-180M
    Bourns Inc
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN2010TA-180M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN2010TA-180M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN2010TA-180M would you like to use for your alert(s)?
  • Please alert me when SRN2010TA-180M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN2010TA-180M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN2010TA-180M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN2010TA-180M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN2010TA-180M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN2010TA-180M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: