Part Details for SRN2012-2R2M by Bourns Inc
Overview of SRN2012-2R2M by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SRN2012-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0343
|
Newark | Inductor, Semi-Shielded, 2.2Uh, 20%, 1.3A, Inductance:2.2Μh, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):1.6A, Product Range:Srn2012 Series, Dc Resistance Max:0.186Ohm, Product Length:2Mm Rohs Compliant: Yes |Bourns SRN2012-2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
62X0342
|
Newark | Inductor, Semi-Shielded, 2.2Uh, 20%, 1.3A, Inductance:2.2�H, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):1.6A, Product Range:Srn2012 Series, Dc Resistance Max:0.186Ohm, Product Length:2Mm Rohs Compliant: Yes |Bourns SRN2012-2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
67X4648
|
Newark | Surface Mount Power Inductor, Srn2012 Series, 2.2 H, 20%, Semishielded, 0.186 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SRN2012-2R2M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1990 / $0.2190 | Buy Now |
DISTI #
SRN2012-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 186MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
SRN2012-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.3 A, Semishielded, 1.6 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: SRN2012-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.1216 | Buy Now |
DISTI #
652-SRN2012-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 2012 RoHS: Compliant | 0 |
|
$0.1040 / $0.1900 | Order Now |
DISTI #
70371254
|
RS | SMD Semi-Shielded Power Inductor, 2.2uH, 1.3A, 20% 2012 | Bourns SRN2012-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1350 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 13Q-Factor Ferrite 1.3A 186mOhm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.1093 / $0.1362 | Buy Now |
DISTI #
SRN2012-2R2M
|
TTI | Power Inductors - SMD 2.2uH 20% SMD 2012 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
SRN2012-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.3 A, Semishielded, 1.6 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: SRN2012-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.1216 | Buy Now |
Part Details for SRN2012-2R2M
SRN2012-2R2M CAD Models
SRN2012-2R2M Part Data Attributes
|
SRN2012-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2012-2R2M
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.186 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |