Part Details for SRN2012-R24M by Bourns Inc
Overview of SRN2012-R24M by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SRN2012-R24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0335
|
Newark | Inductor, Semi-Shielded, 0.24Uh, 20%, 3.5A, Inductance:240Nh, Rms Current (Irms):3.5A, Inductor Construction:Semishielded, Saturation Current (Isat):4.8A, Product Range:Srn2012 Series, Dc Resistance Max:0.033Ohm, Product Length:2Mm Rohs Compliant: Yes |Bourns SRN2012-R24M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
62X0334
|
Newark | Inductor, Semi-Shielded, 0.24Uh, 20%, 3.5A, Inductance:240Nh, Rms Current (Irms):3.5A, Inductor Construction:Semishielded, Saturation Current (Isat):4.8A, Product Range:Srn2012 Series, Dc Resistance Max:0.033Ohm, Product Length:2Mm Rohs Compliant: Yes |Bourns SRN2012-R24M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
SRN2012-R24MCT-ND
|
DigiKey | FIXED IND 240NH 3.5A 33 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54 In Stock |
|
$0.1070 / $0.3300 | Buy Now |
DISTI #
SRN2012-R24M
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 3.5 A, Semishielded, 4.8 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: SRN2012-R24M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 / $0.1216 | Buy Now |
DISTI #
652-SRN2012-R24M
|
Mouser Electronics | Power Inductors - SMD 0.24uH 20% SMD 2012 RoHS: Compliant | 184 |
|
$0.1040 / $0.1800 | Buy Now |
DISTI #
70371250
|
RS | SMD Semi-Shielded Power Inductor, .24uH, 3.5A, 20% 2012 | Bourns SRN2012-R24M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.1290 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 240nH 20% 1MHz 8Q-Factor Ferrite 3.5A 33mOhm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.1093 / $0.1362 | Buy Now |
DISTI #
SRN2012-R24M
|
Avnet Abacus | Power Inductor (SMD), 240 nH, � 20%, 3.5 A, Semishielded, 4.8 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: SRN2012-R24M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 240nH 20% 1MHz 8Q-Factor Ferrite 3.5A 33mOhm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.1093 / $0.1362 | Buy Now |
Part Details for SRN2012-R24M
SRN2012-R24M CAD Models
SRN2012-R24M Part Data Attributes
|
SRN2012-R24M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2012-R24M
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 360 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |