Part Details for SRN2510F-R33M by Bourns Inc
Overview of SRN2510F-R33M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SRN2510F-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6663
|
Newark | Power Inductor, Semishld, 330Nh, 5.3A, Inductance:330Nh, Rms Current (Irms):5.3A, Inductor Construction:Semishielded, Saturation Current (Isat):8A, Product Range:Srn2510F Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN2510F-R33M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1930 / $0.3030 | Buy Now |
DISTI #
SRN2510F-R33MCT-ND
|
DigiKey | FIXED IND 330NH 5.3A 28 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
SRN2510F-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 5.3 A, Semishielded, 8 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: SRN2510F-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1070 / $0.1216 | Buy Now |
DISTI #
652-SRN2510F-R33M
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% SMD 2510 RoHS: Compliant | 31 |
|
$0.1030 / $0.2700 | Buy Now |
DISTI #
71328525
|
RS | Ind,2.5x2x1mm,0.33uH20%,5.3A, semi-shdSMD | Bourns SRN2510F-R33M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1750 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1093 / $0.1362 | Buy Now |
DISTI #
SRN2510F-R33M
|
TTI | Power Inductors - SMD 0.33uH 20% SMD 2510 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1080 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1093 / $0.1362 | Buy Now |
Part Details for SRN2510F-R33M
SRN2510F-R33M CAD Models
SRN2510F-R33M Part Data Attributes
|
SRN2510F-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2510F-R33M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5.3 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |