-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4658
|
Newark | Surface Mount Power Inductor, Srn2512 Series, 1 H, 20%, Semishielded, 0.057 Ohm, 3.5 A Rohs Compliant: Yes |Bourns SRN2512-1R0M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6439 |
|
$0.2280 / $0.3340 | Buy Now |
DISTI #
62X0362
|
Newark | Inductor, Semi-Shielded, 1Uh, 20%, 3.5A, Inductance:1Μh, Rms Current (Irms):3.5A, Inductor Construction:Semishielded, Saturation Current (Isat):3.9A, Product Range:Srn2512 Series, Dc Resistance Max:0.057Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Bourns SRN2512-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
62X0363
|
Newark | Inductor, Semi-Shielded, 1Uh, 20%, 3.5A, Inductance:1Μh, Rms Current (Irms):3.5A, Inductor Construction:Semishielded, Saturation Current (Isat):3.9A, Product Range:Srn2512 Series, Dc Resistance Max:0.057Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Bourns SRN2512-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1340 | Buy Now |
DISTI #
SRN2512-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 3.5A 57 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39065 In Stock |
|
$0.1330 / $0.3500 | Buy Now |
DISTI #
SRN2512-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 3.5 A, Semishielded, 3.9 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: SRN2512-1R0M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1070 / $0.1216 | Buy Now |
DISTI #
SRN2512-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 3.5 A, Semishielded, 3.9 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: SRN2512-1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 / $0.1216 | Buy Now |
DISTI #
SRN2512-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 3.5 A, Semishielded, 3.9 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: SRN2512-1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SRN2512-1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 20% SMD 2512 RoHS: Compliant | 19453 |
|
$0.1210 / $0.3000 | Buy Now |
DISTI #
E02:0323_08458735
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 3.5A 0.057Ohm DCR 1008 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2404 | Europe - 20000 |
|
$0.1113 / $0.1195 | Buy Now |
DISTI #
V72:2272_06261840
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 3.5A 0.057Ohm DCR 1008 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2243 Container: Cut Strips | Americas - 33 |
|
$0.1210 / $0.2947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2512-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2512-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |