-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.24uH, 20%, Ferrite-Core, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0355
|
Newark | Inductor, Semi-Shielded, 0.24Uh, 20%, 4.7A, Inductance:240Nh, Rms Current (Irms):4.7A, Inductor Construction:Semishielded, Saturation Current (Isat):8A, Product Range:Srn2512 Series, Dc Resistance Max:0.024Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Bourns SRN2512-R24M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
62X0354
|
Newark | Inductor, Semi-Shielded, 0.24Uh, 20%, 4.7A, Inductance:240Nh, Rms Current (Irms):4.7A, Inductor Construction:Semishielded, Saturation Current (Isat):8A, Product Range:Srn2512 Series, Dc Resistance Max:0.024Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Bourns SRN2512-R24M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
SRN2512-R24MCT-ND
|
DigiKey | FIXED IND 240NH 4.7A 24 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5447 In Stock |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
SRN2512-R24M
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 4.7 A, Semishielded, 8 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: SRN2512-R24M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 / $0.1216 | Buy Now |
DISTI #
652-SRN2512-R24M
|
Mouser Electronics | Power Inductors - SMD 0.24uH 20% SMD 2512 RoHS: Compliant | 2299 |
|
$0.1030 / $0.1800 | Buy Now |
DISTI #
70371260
|
RS | SMD Semi-Shielded Power Inductor, .24uH 4.7A 20% 2512 | Bourns SRN2512-R24M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1750 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 240nH 20% 1MHz 7Q-Factor Ferrite 4.7A 24mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1093 / $0.1362 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2472 / $0.8240 | Buy Now | |
DISTI #
SRN2512-R24M
|
Avnet Abacus | Power Inductor (SMD), 240 nH, � 20%, 4.7 A, Semishielded, 8 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: SRN2512-R24M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2512-R24M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2512-R24M
Bourns Inc
General Purpose Inductor, 0.24uH, 20%, Ferrite-Core, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 4.7 A | |
Self Resonance Frequency | 330 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |