-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9517
|
Newark | Inductor, Semishld, 1.5Uh, 1.9A, Auto, Inductance:1.5Μh, Rms Current (Irms):1.9A, Inductor Construction:Semishielded, Saturation Current (Isat):1.5A, Product Range:Srn3010Ta Series, Power Inductor Case:3Mm X 3Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN3010TA-1R5Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5024 |
|
$0.2330 / $0.3600 | Buy Now |
DISTI #
118-SRN3010TA-1R5YCT-ND
|
DigiKey | FIXED IND 1.5UH 1.9A 70 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.1490 / $0.3900 | Buy Now |
DISTI #
SRN3010TA-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 1.9 A, Semishielded, 1.5 A, 3mm x 3mm x 1mm - Tape and Reel (Alt: SRN3010TA-1R5Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1281 / $0.1575 | Buy Now |
DISTI #
652-SRN3010TA-1R5Y
|
Mouser Electronics | Power Inductors - SMD 1.5uH 30% 1.9A AEC-Q200 RoHS: Compliant | 2781 |
|
$0.1350 / $0.3200 | Buy Now |
DISTI #
71092002
|
RS | Ind, 3x3x1mm, 1.5uH30%, 1.9A, shdSMD | Bourns SRN3010TA-1R5Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.2260 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1416 / $0.1764 | Buy Now |
DISTI #
SRN3010TA-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 30%, 1.9 A, Semishielded, 1.5 A, 3mm x 3mm x 1mm - Tape and Reel (Alt: SRN3010TA-1R5Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1281 / $0.1575 | Buy Now |
DISTI #
2808287RL
|
element14 Asia-Pacific | INDUCTOR, SEMISHLD, 1.5UH, 1.9A, AUTO RoHS: Compliant Min Qty: 50 Container: Reel | 5026 |
|
$0.1412 / $0.2431 | Buy Now |
DISTI #
2808287
|
element14 Asia-Pacific | INDUCTOR, SEMISHLD, 1.5UH, 1.9A, AUTO RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5026 |
|
$0.1412 / $0.3385 | Buy Now |
DISTI #
2808287RL
|
Farnell | INDUCTOR, SEMISHLD, 1.5UH, 1.9A, AUTO RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 5024 |
|
$0.1102 / $0.1577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3010TA-1R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3010TA-1R5Y
Bourns Inc
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |