-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2364
|
Newark | Inductor, Shielded, 1Uh, 2.35A, Smd, Inductance:1Μh, Rms Current (Irms):2.35A, Inductor Construction:Shielded, Saturation Current (Isat):2.35A, Product Range:Srn3015 Series, Inductor Case/Package:-, Dc Resistance Max:0.048Ohm Rohs Compliant: Yes |Bourns SRN3015-1R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2416 |
|
$0.2070 / $0.2250 | Buy Now |
DISTI #
61T9870
|
Newark | Inductor, Shielded, 1Uh, 2.35A, Smd, Full Reel, Inductance:1Μh, Rms Current (Irms):2.35A, Inductor Construction:Shielded, Saturation Current (Isat):2.35A, Product Range:Srn3015 Series, Inductor Case/Package:-, Product Length:3Mm Rohs Compliant: Yes |Bourns SRN3015-1R0Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
64T2364
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 30%, 2.35 A, Semishielded, 2.35 A, 3mm x 3mm x 1.5mm - Product that comes on tape, but is not reeled (Alt: 64T2364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2416 Partner Stock |
|
$0.3060 / $0.4470 | Buy Now |
DISTI #
SRN3015-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 30%, 2.35 A, Semishielded, 2.35 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-1R0Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 / $0.1757 | Buy Now |
DISTI #
70230774
|
RS | Inductor, Power, Semi-Shielded, Ind 1 uH, Tol 30%,Cur-Rtg 2.35 A, SMT | Bourns SRN3015-1R0Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.3440 / $0.4400 | Buy Now |
DISTI #
SRN3015-1R0Y
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 2.35 A, Semishielded, 2.35 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-1R0Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600750468
|
Chip1Stop | Ind3x3x1.5mm,1uH20%2.35A,semi-shdSMD RoHS: Compliant Container: Cut Tape | 3520 |
|
$0.1490 / $0.3440 | Buy Now |
|
LCSC | 2.35A 1uH 30% 2.35A SMD3x3mm Power Inductors ROHS | 95 |
|
$0.1898 / $0.2992 | Buy Now |
|
Win Source Electronics | FIXED IND 1UH 2.35A 48 MOHM SMD / Semi-shielded Power Inductors | 10000 |
|
$0.1342 / $0.2012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.35 A | |
Self Resonance Frequency | 145 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |