-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRN3015-470MCT-ND
|
DigiKey | FIXED IND 47UH 400MA 1.406OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33527 In Stock |
|
$0.1662 / $0.4400 | Buy Now |
DISTI #
SRN3015-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 400 mA, Semishielded, 380 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1757 | Buy Now |
DISTI #
652-SRN3015-470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% SMD 3015 RoHS: Compliant | 4937 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
70231651
|
RS | Inductor, Power, Semi-Shielded, Ind 47 uH, Tol 20%,Cur-Rtg 0.4 A, SMT | Bourns SRN3015-470M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.3120 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 27Q-Factor Ferrite 400mA 1.406Ohm DCR 1212 T/R RoHS: Compliant |
4000 In Stock |
|
$0.1553 / $0.1716 | Buy Now |
DISTI #
SRN3015-470M
|
TTI | Power Inductors - SMD 47uH 20% SMD 3015 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
SRN3015-470M.
|
TTI | Power Inductors - SMD 47 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 2210 In Stock |
|
$0.3750 | Buy Now |
DISTI #
SRN3015-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 400 mA, Semishielded, 380 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1757 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1950 |
|
$0.3984 / $0.4211 | Buy Now |
DISTI #
SRN3015-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 400 mA, Semishielded, 380 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-470M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.406 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |