Part Details for SRN3015C-220M by Bourns Inc
Overview of SRN3015C-220M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SRN3015C-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1814
|
Newark | Power Inductor, 22Uf, Semishielded, 1A Rohs Compliant: Yes |Bourns SRN3015C-220M RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1 Container: SPOOL | 0 |
|
$0.2200 | Buy Now |
DISTI #
118-SRN3015C-220MCT-ND
|
DigiKey | IND,3X3X1.3MM,22UH20%,1A,SHD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60183 In Stock |
|
$0.1430 / $0.2800 | Buy Now |
DISTI #
SRN3015C-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 1A, Semishielded, 680 mA, - Tape and Reel (Alt: SRN3015C-220M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1625 | Buy Now |
DISTI #
652-SRN3015C-220M
|
Mouser Electronics | Power Inductors - SMD Ind,3x3x1.3mm,22uH20%,1A,shd RoHS: Compliant | 433 |
|
$0.1530 / $0.4000 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 22uH±20% - 1A - Semi-Shielded - 3x3x1.3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1461 / $0.1820 | Buy Now |
DISTI #
SRN3015C-220M
|
TTI | Power Inductors - SMD Ind,3x3x1.3mm,22uH20%,1A,shd pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1430 | Buy Now |
DISTI #
SRN3015C-220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1A, Semishielded, 680 mA, - Tape and Reel (Alt: SRN3015C-220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Inductor - 22uH±20% - 1A - Semi-Shielded - 3x3x1.3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1461 / $0.1820 | Buy Now |
Part Details for SRN3015C-220M
SRN3015C-220M CAD Models
SRN3015C-220M Part Data Attributes
|
SRN3015C-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015C-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |