Part Details for SRN3RG12USDP by Tripp Lite
Overview of SRN3RG12USDP by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN3RG12USDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN3RG12USDP-ND
|
DigiKey | ENCLOSURE STL 36.07"L X 25.17"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$1,500.1940 / $1,534.8100 | Buy Now |
DISTI #
545-SRN3RG12USDP
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN3RG12USDP | 0 |
|
$1,534.8000 / $1,534.8100 | Order Now |
DISTI #
74797037
|
RS | SmartRack Industrial Metal Enclosure, NEMA 3R, Locking, Fan, 32in Depth,12U, Gra | Tripp Lite SRN3RG12USDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,858.9500 / $1,919.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,500.9200 / $1,586.2900 | Buy Now |
|
Neutron USA | INDUSTRIAL WALLMOUNT RACK 12U ENCLOSURE W LOCK 32IN DEPTH NEMA3R | 14 |
|
$1,278.1800 | Buy Now |