Part Details for SRN3RG6UDP by Tripp Lite
Overview of SRN3RG6UDP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN3RG6UDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN3RG6UDP-ND
|
DigiKey | ENCLOSURE STL 25.73"L X 25.17"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$833.5220 / $895.2600 | Buy Now |
DISTI #
545-SRN3RG6UDP
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN3RG6UDP | 0 |
|
$852.2200 / $875.3100 | Order Now |
DISTI #
74797040
|
RS | SmartRack Industrial Metal Enclosure, NEMA 3R, Locking, Fan,20.5in Depth,6U, Gra | Tripp Lite SRN3RG6UDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$904.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 28 Factory Stock |
|
$855.2300 / $905.7600 | Buy Now |
|
NAC | INDUSTRIAL WALLMOUNT RACK 6U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$938.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 28 Factory Stock |
|
$855.2300 / $905.7600 | Buy Now |
|
Neutron USA | INDUSTRIAL WALLMOUNT RACK 6U ENCLOSURE W LOCK 20.5IN DEEP NEMA3R | 31 |
|
$808.9200 | Buy Now |