There are no models available for this part yet.
Overview of SRN3RG6US by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRN3RG6US by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-SRN3RG6US-ND
|
DigiKey | ENCLOSURE STL GRY 24"L X 17.83"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$1,169.7100 | Buy Now | |
DISTI #
545-SRN3RG6US
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN3RG6US | 0 |
|
$1,169.7100 / $1,194.7800 | Order Now | |
DISTI #
74797041
|
RS | SmartRack Industrial Metal Enclosure, NEMA 3R, Locking, Fan, 28in Depth, 6U, Gra | Tripp Lite SRN3RG6US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,205.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$1,225.6700 / $1,317.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$1,225.6700 / $1,317.8700 | Buy Now | ||
Neutron USA | WALLMOUNT RACK ENCLOSURE 6U INDUSTRIAL LOCK 28IN DEPTH NEMA 3R | 26 |
|
$1,074.1200 | Buy Now |