Part Details for SRN3RG9US by Tripp Lite
Overview of SRN3RG9US by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN3RG9US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN3RG9US-ND
|
DigiKey | ENCLOSURE STL 32.13"L X 25.17"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$1,337.2780 / $1,368.1400 | Buy Now |
DISTI #
545-SRN3RG9US
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN3RG9US | 0 |
|
$1,337.2700 / $1,361.3400 | Order Now |
DISTI #
74797042
|
RS | SmartRack Industrial Metal Enclosure, NEMA 3R, Locking, Fan, 28in Depth, 9U, Gra | Tripp Lite SRN3RG9US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,381.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$1,337.9200 / $1,414.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 34 Factory Stock |
|
$1,337.9200 / $1,414.0200 | Buy Now |
|
Neutron USA | INDUSTRIAL WALLMOUNT RACK ENCLOSURE LOCK 9U 28IN DEPTH NEMA3R | 34 |
|
$1,388.9300 | Buy Now |