There are no models available for this part yet.
Overview of SRN3RR12U by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRN3RR12U by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95-SRN3RR12U-ND
|
DigiKey | ENCLOSURE STL 28.49"L X 25.17"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$1,176.9720 / $1,219.0100 | Buy Now | |
DISTI #
545-SRN3RR12U
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN3RR12U | 0 |
|
$1,176.9700 | Order Now | |
DISTI #
74797044
|
RS | SmartRack Industrial Metal Enclosure, NEMA 3R, Locking, Fan, 23in Depth, 12U, Re | Tripp Lite SRN3RR12U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,439.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 77 Factory Stock |
|
$1,106.8400 / $1,172.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 77 Factory Stock |
|
$1,106.8400 / $1,172.2500 | Buy Now | ||
Neutron USA | INDUSTRIAL WALLMOUNT RACK 12U ENCLOSURE W LOCK 23IN NEMA 3R RED | 50 |
|
$991.9000 | Buy Now |