Part Details for SRN4-D by IMO Precision Controls Ltd
Overview of SRN4-D by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1602
|
Newark | Relay Socket, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:12A, Voltage Rating:300Vac, Product Range:Hy Series, Accessory Type:Relay Socket, For Use With:Imo Hy Series Relays Rohs Compliant: Yes |Imo Precision Controls SRN4-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $7.7500 | Buy Now |