Part Details for SRN4012-1R0M by Bourns Inc
Overview of SRN4012-1R0M by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SRN4012-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06261477
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1447 Container: Cut Strips | Americas - 4000 |
|
$0.0490 / $0.0557 | Buy Now |
DISTI #
25741356
|
Verical | Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1447 | Americas - 4000 |
|
$0.0490 / $0.0524 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0902 / $0.4510 | Buy Now |
Part Details for SRN4012-1R0M
SRN4012-1R0M CAD Models
SRN4012-1R0M Part Data Attributes
|
SRN4012-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4012-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1616
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Epoxy Resin | |
Core Material | Ferrite | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Tolerance | 20% |