There are no models available for this part yet.
Overview of SRN4012-2R2M by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for SRN4012-2R2M by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25741358
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1447 | Americas - 2993 |
|
$0.0490 | Buy Now | |
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.0902 / $0.4510 | Buy Now | |||
DISTI #
C1S134600844688
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2993 |
|
$0.0490 / $0.0736 | Buy Now |
CAD Models for SRN4012-2R2M by Bourns Inc
Part Data Attributes for SRN4012-2R2M by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
1616
|
Construction
|
Epoxy Resin
|
Core Material
|
Ferrite
|
DC Resistance
|
0.072 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.65 A
|
Tolerance
|
20%
|