-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0470
|
Newark | Power Inductor, 15Uh, Semishielded, 0.9A, Inductance:15Μh, Rms Current (Irms):1.2A, Inductor Construction:Semishielded, Saturation Current (Isat):900Ma, Product Range:Srn4012Bta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012BTA-150M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.1550 | Buy Now |
DISTI #
78AK0471
|
Newark | Power Inductor, 15Uh, Semishielded, 0.9A, Inductance:15Μh, Rms Current (Irms):1.2A, Inductor Construction:Semishielded, Saturation Current (Isat):900Ma, Product Range:Srn4012Bta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012BTA-150M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2310 | Buy Now |
DISTI #
118-SRN4012BTA-150MCT-ND
|
DigiKey | IND,4X4X1.0MM,15UH20%,1.2A,SHD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3940 In Stock |
|
$0.1723 / $0.4400 | Buy Now |
DISTI #
SRN4012BTA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.2 A, Semishielded, 900 mA, 4mm x 4mm x 1mm - Tape and Reel (Alt: SRN4012BTA-150M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1640 / $0.1863 | Buy Now |
DISTI #
78AK0470
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.2 A, Semishielded, 900 mA, 4mm x 4mm x 1mm - Product that comes on tape, but is not reeled (Alt: 78AK0470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.3360 / $0.5690 | Buy Now |
DISTI #
652-SRN4012BTA-150M
|
Mouser Electronics | Power Inductors - SMD Ind,4x4x1.0mm,15uH+/-20%,1.2A,shd RoHS: Compliant | 7980 |
|
$0.1850 / $0.4700 | Buy Now |
DISTI #
V72:2272_28301366
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 1.2A 0.384Ohm DCR 1515 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3990 |
|
$0.1682 / $0.2840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1600 / $0.1870 | Buy Now |
DISTI #
69117763
|
Verical | Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 1.2A 0.384Ohm DCR 1515 T/R Automotive AEC-Q200 Min Qty: 35 Package Multiple: 1 Date Code: 2245 | Americas - 3990 |
|
$0.1682 / $0.2674 | Buy Now |
DISTI #
SRN4012BTA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.2 A, Semishielded, 900 mA, 4mm x 4mm x 1mm - Tape and Reel (Alt: SRN4012BTA-150M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1640 / $0.1863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4012BTA-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4012BTA-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.384 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q FACTOR IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |