-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1616,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8310
|
Newark | Inductor, Semi-Shielded, 10Uh, 20%, 1.1A, Inductance:10µh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):800Ma, Product Range:Srn4012T Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012T-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4420 |
|
$0.0970 | Buy Now |
DISTI #
38Y8311
|
Newark | Inductor, Semi-Shielded, 10Uh, 20%, 1.1A, Inductance:10µh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):800Ma, Product Range:Srn4012T Series, Dc Resistance Max:0.18Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012T-100M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
40Y9003
|
Newark | Surface Mount Power Inductor, Srn4012T Series, 10 H, 20%, Semishielded, 0.18 Ohm, 1.1 A Rohs Compliant: Yes |Bourns SRN4012T-100M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1950 / $0.5070 | Buy Now |
DISTI #
SRN4012T-100M-CT-ND
|
DigiKey | FIXED IND 10UH 1.1A 180 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23347 In Stock |
|
$0.1086 / $0.3500 | Buy Now |
DISTI #
38Y8310
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.1 A, Semishielded, 800 mA, 4mm x 4mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 38Y8310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4420 Partner Stock |
|
$0.1900 / $0.3120 | Buy Now |
DISTI #
SRN4012T-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.1 A, Semishielded, 800 mA, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: SRN4012T-100M) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.1234 | Buy Now |
DISTI #
652-SRN4012T-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 4012 RoHS: Compliant | 10314 |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
70479889
|
RS | SMD Semi-Shielded Power Inductor, 10uH, 20%, SRN4012T | Bourns SRN4012T-100M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 / $0.1770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1109 / $0.1318 | Buy Now |
DISTI #
83139487
|
Verical | Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 | Americas - 4420 |
|
$0.1376 / $0.1466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4012T-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4012T-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRN4012T-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN4012T-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRN4012TA-100M | General Purpose Inductor, | Bourns Inc | SRN4012T-100M vs SRN4012TA-100M |