SRN4012T-3R3M
Bourns Inc
Description: General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1616,

Overview of SRN4012T-3R3M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH3R3MR0L Murata Manufacturing Co Ltd Fixed IND 3.3uH 3300mA POWRTRN

Price & Stock for SRN4012T-3R3M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y9007
Newark Surface Mount Power Inductor, Srn4012T Series, 3.3 H, 20%, Semishielded, 0.07 Ohm, 1.7 A Rohs Compliant: Yes |Bourns SRN4012T-3R3M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1217
  • 1 $0.2100
$0.2100 Buy Now
DISTI # 38Y8317
Newark Inductor, Semi-Shielded, 3.3Uh, 20%, 1.7A, Inductance:3.3µh, Rms Current (Irms):1.7A, Inductor Construction:Semishielded, Saturation Current (Isat):1.4A, Product Range:Srn4012T Series, Dc Resistance Max:0.07Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012T-3R3M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1830
  • 5,000 $0.1720
  • 10,000 $0.1510
  • 20,000 $0.1340
  • 30,000 $0.1240
  • 50,000 $0.1130
$0.1130 / $0.1830 Buy Now
DISTI # 118-SRN4012T-3R3MCT-ND
DigiKey FIXED IND 3.3UH 1.7A 70 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4475
In Stock
  • 1 $0.3500
  • 10 $0.2850
  • 25 $0.2632
  • 50 $0.2414
  • 100 $0.2128
  • 250 $0.2062
  • 500 $0.1843
  • 1,000 $0.1492
  • 4,500 $0.1404
  • 9,000 $0.1360
  • 13,500 $0.1316
  • 31,500 $0.1273
$0.1273 / $0.3500 Buy Now
DISTI # SRN4012T-3R3M
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 1.7 A, Semishielded, 1.4 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: SRN4012T-3R3M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.1234
  • 9,000 $0.1208
  • 18,000 $0.0883
  • 27,000 $0.0863
  • 36,000 $0.0844
  • 45,000 $0.0824
  • 450,000 $0.0811
$0.0811 / $0.1234 Buy Now
DISTI # 652-SRN4012T-3R3M
Mouser Electronics Power Inductors - SMD 3.3uH 20% SMD 4012 RoHS: Compliant 0
  • 4,500 $0.1360
  • 9,000 $0.1310
  • 22,500 $0.1270
$0.1270 / $0.1360 Order Now
DISTI # 70479890
RS SMD Semi-Shielded Power Inductor, 3.3uH, 20%, SRN4012T | Bourns SRN4012T-3R3M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 4,500 $0.1770
  • 45,000 $0.1680
  • 225,000 $0.1600
  • 450,000 $0.1510
$0.1510 / $0.1770 RFQ
Onlinecomponents.com Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 70mOhm DCR 1515 T/R RoHS: Compliant 0
  • 4,500 $0.1318
  • 9,000 $0.1242
  • 13,500 $0.1206
  • 27,000 $0.1188
  • 54,000 $0.1157
  • 103,500 $0.1126
  • 153,000 $0.1109
$0.1109 / $0.1318 Buy Now
DISTI # 63339351
Verical Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 0.07Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 1649 Americas - 614
  • 614 $0.1032
  • 1,000 $0.0836
  • 4,500 $0.0762
  • 9,000 $0.0738
$0.0738 / $0.1032 Buy Now
Bristol Electronics   7591
RFQ
Quest Components   6072
  • 1 $0.5615
  • 713 $0.2246
  • 3,563 $0.1965
$0.1965 / $0.5615 Buy Now
DISTI # SRN4012T-3R3M
Avnet Abacus Power Inductor (SMD), 3.3 uH, � 20%, 1.7 A, Semishielded, 1.4 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: SRN4012T-3R3M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601673625
Chip1Stop Inductor Surface Mount RoHS: Compliant 614
  • 614 $0.1032
$0.1032 Buy Now
Master Electronics Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 6Q-Factor Ferrite 1.7A 70mOhm DCR 1515 T/R RoHS: Compliant 0
  • 4,500 $0.1318
  • 9,000 $0.1242
  • 13,500 $0.1206
  • 27,000 $0.1188
  • 54,000 $0.1157
  • 103,500 $0.1126
  • 153,000 $0.1109
$0.1109 / $0.1318 Buy Now

CAD Models for SRN4012T-3R3M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN4012T-3R3M by Bourns Inc

SRN4012T-3R3M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1616
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1616
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.07 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
6
Rated Current-Max
1.7 A
Self Resonance Frequency
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRN4012T-3R3M
    Bourns Inc
    General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 1616,
    VS

Alternate Parts for SRN4012T-3R3M

This table gives cross-reference parts and alternative options found for SRN4012T-3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN4012T-3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPIS42LA3R3MTRQYF General Purpose Inductor NIC Components Corp SRN4012T-3R3M vs NPIS42LA3R3MTRQYF
SPH4012H3R3MT General Purpose Inductor Sunlord SRN4012T-3R3M vs SPH4012H3R3MT
NRS4012T3R3MDGJ8 General Purpose Inductor, TAIYO YUDEN SRN4012T-3R3M vs NRS4012T3R3MDGJ8

Related Parts for SRN4012T-3R3M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN4012T-3R3M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN4012T-3R3M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN4012T-3R3M would you like to use for your alert(s)?
  • Please alert me when SRN4012T-3R3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN4012T-3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN4012T-3R3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN4012T-3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN4012T-3R3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN4012T-3R3M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: