SRN4012T-6R8M
Bourns Inc
Description: General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 1616,

Overview of SRN4012T-6R8M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SRN4012T-6R8M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y9009
Newark Surface Mount Power Inductor, Srn4012T Series, 6.8 H, 20%, Semishielded, 0.125 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SRN4012T-6R8M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4420
  • 10 $0.2690
  • 25 $0.2630
  • 50 $0.2560
  • 100 $0.2500
$0.2500 / $0.2690 Buy Now
DISTI # 38Y8320
Newark Inductor, Semi-Shielded, 6.8Uh, 20%, 1.3A, Inductance:6.8µh, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):900Ma, Product Range:Srn4012T Series, Dc Resistance Max:0.125Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012T-6R8M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.1830
$0.1830 Buy Now
DISTI # 38Y8321
Newark Inductor, Semi-Shielded, 6.8Uh, 20%, 1.3A, Inductance:6.8µh, Rms Current (Irms):1.3A, Inductor Construction:Semishielded, Saturation Current (Isat):900Ma, Product Range:Srn4012T Series, Dc Resistance Max:0.125Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4012T-6R8M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1830
  • 5,000 $0.1720
  • 10,000 $0.1510
  • 20,000 $0.1340
  • 30,000 $0.1240
  • 50,000 $0.1130
$0.1130 / $0.1830 Buy Now
DISTI # SRN4012T-6R8M-CT-ND
DigiKey FIXED IND 6.8UH 1.3A 125MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8087
In Stock
  • 1 $0.3500
  • 10 $0.2850
  • 25 $0.2632
  • 50 $0.2414
  • 100 $0.2128
  • 250 $0.2062
  • 500 $0.1843
  • 1,000 $0.1492
  • 4,500 $0.1404
  • 9,000 $0.1360
  • 13,500 $0.1316
  • 31,500 $0.1273
$0.1273 / $0.3500 Buy Now
DISTI # SRN4012T-6R8M
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 20%, 1.3 A, Semishielded, 900 mA, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: SRN4012T-6R8M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.1234
  • 9,000 $0.1208
  • 18,000 $0.0883
  • 27,000 $0.0863
  • 36,000 $0.0844
  • 45,000 $0.0824
  • 450,000 $0.0811
$0.0811 / $0.1234 Buy Now
DISTI # 652-SRN4012T-6R8M
Mouser Electronics Power Inductors - SMD 6.8uH 20% SMD 4012 RoHS: Compliant 4865
  • 1 $0.2700
  • 10 $0.2380
  • 100 $0.2190
  • 500 $0.1870
  • 1,000 $0.1580
$0.1580 / $0.2700 Buy Now
DISTI # 70479888
RS SMD Semi-Shielded Power Inductor, 6.8uH, 20%, SRN4012T | Bourns SRN4012T-6R8M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 4,500 $0.1770
  • 45,000 $0.1680
  • 225,000 $0.1600
  • 450,000 $0.1510
$0.1510 / $0.1770 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 4,500 $0.1318
  • 9,000 $0.1242
  • 13,500 $0.1206
  • 27,000 $0.1188
  • 54,000 $0.1157
  • 103,500 $0.1126
  • 153,000 $0.1109
$0.1109 / $0.1318 Buy Now
Bristol Electronics   Min Qty: 12 380
  • 12 $0.4500
  • 46 $0.2925
  • 172 $0.1688
$0.1688 / $0.4500 Buy Now
Quest Components   304
  • 1 $0.6000
  • 43 $0.3000
  • 201 $0.1800
$0.1800 / $0.6000 Buy Now
DISTI # SRN4012T-6R8M
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 20%, 1.3 A, Semishielded, 900 mA, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: SRN4012T-6R8M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 4,500 $0.1318
  • 9,000 $0.1242
  • 13,500 $0.1206
  • 27,000 $0.1188
  • 54,000 $0.1157
  • 103,500 $0.1126
  • 153,000 $0.1109
$0.1109 / $0.1318 Buy Now

CAD Models for SRN4012T-6R8M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN4012T-6R8M by Bourns Inc

SRN4012T-6R8M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1616
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1616
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.125 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
6
Rated Current-Max
1.3 A
Self Resonance Frequency
35 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRN4012T-6R8M
    Bourns Inc
    General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 1616,
    VS

Alternate Parts for SRN4012T-6R8M

This table gives cross-reference parts and alternative options found for SRN4012T-6R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN4012T-6R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWVT004040126R8M00 General Purpose Inductor, Chilisin Electronics Corp SRN4012T-6R8M vs AWVT004040126R8M00
NPIS42LA6R8MTRQYF General Purpose Inductor NIC Components Corp SRN4012T-6R8M vs NPIS42LA6R8MTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN4012T-6R8M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN4012T-6R8M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN4012T-6R8M would you like to use for your alert(s)?
  • Please alert me when SRN4012T-6R8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN4012T-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN4012T-6R8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN4012T-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN4012T-6R8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN4012T-6R8M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: