-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9676
|
Newark | Inductor, Aec-Q200, 0.47Uh, 3.2A, 20%, Inductance:470Nh, Rms Current (Irms):3.2A, Inductor Construction:Semishielded, Saturation Current (Isat):4A, Product Range:Srn4012Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.025Ohmrohs Compliant: Yes |Bourns SRN4012TA-R47M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1232 |
|
$0.1000 | Buy Now |
DISTI #
SRN4012TA-R47MCT-ND
|
DigiKey | FIXED IND 470NH 3.2A 25 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.1222 / $0.4000 | Buy Now |
DISTI #
SRN4012TA-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.2 A, Semishielded, 4 A, 4mm x 4mm x 1.2mm - Tape and Reel (Alt: SRN4012TA-R47M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1389 | Buy Now |
DISTI #
652-SRN4012TA-R47M
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 3.2A non-shdSMD AEC-Q200 RoHS: Compliant | 2638 |
|
$0.1190 / $0.1200 | Buy Now |
DISTI #
V72:2272_17082391
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 0.47uH 20% 100KHz 6Q-Factor Ferrite 3.2A 0.025Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1714 Container: Cut Strips | Americas - 3510 |
|
$0.0180 / $0.0192 | Buy Now |
DISTI #
70912902
|
RS | Ind4x4x1.2mm, 0.47uH20%3.2A, non-shdSMD | Bourns SRN4012TA-R47M RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 / $0.2000 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 470nH 20% 100KHz 6Q-Factor Ferrite 3.2A 25mOhm DCR 1515 Automotive T/R RoHS: Compliant |
3325 Partner Stock |
|
$0.1259 / $0.1451 | Buy Now |
DISTI #
25817143
|
Verical | Inductor Power Semi-Shielded Wirewound 0.47uH 20% 100KHz 6Q-Factor Ferrite 3.2A 0.025Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 1714 | Americas - 3510 |
|
$0.0180 / $0.0182 | Buy Now |
DISTI #
76460632
|
Verical | Inductor Power Semi-Shielded Wirewound 0.47uH 20% 100KHz 6Q-Factor Ferrite 3.2A 0.025Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 1000 |
|
$0.1944 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4012TA-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4012TA-R47M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |