-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1616
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0065
|
Newark | Inductor, Semi-Shielded, 47Uh, 600Ma, 20%, Smd, Inductance:47Μh, Rms Current (Irms):600Ma, Inductor Construction:Semishielded, Saturation Current (Isat):620Ma, Product Range:Srn4018 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRN4018-470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2131 |
|
$0.1840 / $0.2000 | Buy Now |
DISTI #
44AC1982
|
Newark | Inductor, Semishielded, 47Uh, 0.6A, 20%, Inductance:47Μh, Rms Current (Irms):600Ma, Inductor Construction:Semishielded, Saturation Current (Isat):620Ma, Product Range:Srn4018 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018-470M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1570 | Buy Now |
DISTI #
06X7511
|
Newark | Inductor, 47Uh, 20%, 0.6A, Smd, Inductance:47Μh, Rms Current (Irms):600Ma, Inductor Construction:Shielded, Saturation Current (Isat):620Ma, Product Range:Srn4018 Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN4018-470M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 / $0.4790 | Buy Now |
DISTI #
SRN4018-470MCT-ND
|
DigiKey | FIXED IND 47UH 600MA 780MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79351 In Stock |
|
$0.1690 / $0.4200 | Buy Now |
DISTI #
SRN4018-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Semishielded, 620 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-470M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1494 / $0.1697 | Buy Now |
DISTI #
SRN4018-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Semishielded, 620 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1460 | Buy Now |
DISTI #
SRN4018-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Semishielded, 620 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
54W0065
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 600 mA, Semishielded, 620 mA, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 54W0065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2131 Partner Stock |
|
$0.2080 / $0.2600 | Buy Now |
DISTI #
652-SRN4018-470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% SMD 4018 RoHS: Compliant | 18942 |
|
$0.1450 / $0.2500 | Buy Now |
DISTI #
V36:1790_06262110
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2301 | Americas - 36000 |
|
$0.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1616
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |