Inductors
SRN4018TA-151M
Bourns Inc
Description: General Purpose Inductor,

Overview of SRN4018TA-151M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1175-151MEB Coilcraft Inc General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT
XFL2005-151MEC Coilcraft Inc General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808
2014VS-151MEB Coilcraft Inc General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754

Price & Stock for SRN4018TA-151M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC0170
Newark Inductor, 150Uh, 0.27A, 20%, Aec-Q200, Inductance:150µh, Rms Current (Irms):270Ma, Inductor Construction:Semishielded, Saturation Current (Isat):310Ma, Product Range:Srn4018Ta Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRN4018TA-151M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5400
  • 10 $0.4080
  • 25 $0.3860
  • 50 $0.3650
  • 100 $0.3430
  • 250 $0.3220
$0.3220 / $0.5400 Buy Now
DISTI # 13AC5874
Newark Inductor, 150Uh, Semishielded, 0.27A, Inductance:150µh, Rms Current (Irms):270Ma, Inductor Construction:Semishielded, Saturation Current (Isat):310Ma, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018TA-151M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2300
  • 5,000 $0.2250
  • 10,000 $0.2080
  • 20,000 $0.1930
  • 30,000 $0.1800
  • 50,000 $0.1730
$0.1730 / $0.2300 Buy Now
DISTI # 33AK4362
Newark Inductor, 150Uh, Semishielded, 0.27A, Inductance:150µh, Rms Current (Irms):270Ma, Inductor Construction:Semishielded, Saturation Current (Isat):310Ma, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018TA-151M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.2250
$0.2250 Buy Now
DISTI # SRN4018TA-151MCT-ND
DigiKey FIXED IND 150UH 270MA 1.97OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11636
In Stock
  • 1 $0.4600
  • 10 $0.3950
  • 25 $0.3620
  • 50 $0.3292
  • 100 $0.2930
  • 250 $0.2766
  • 500 $0.2371
  • 1,000 $0.2107
  • 3,000 $0.2041
  • 6,000 $0.1976
  • 15,000 $0.1910
  • 30,000 $0.1844
$0.1844 / $0.4600 Buy Now
DISTI # SRN4018TA-151M
Avnet Americas Power Inductor (SMD), 150 uH, ± 20%, 350 mA, Semishielded, 350 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-151M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1852
  • 6,000 $0.1678
  • 12,000 $0.1641
  • 18,000 $0.1605
  • 24,000 $0.1569
  • 30,000 $0.1533
  • 300,000 $0.1509
$0.1509 / $0.1852 Buy Now
DISTI # 652-SRN4018TA-151M
Mouser Electronics Power Inductors - SMD 150uH 0.2 0.27A shdSMD 4018 AEC-Q200 RoHS: Compliant 6740
  • 1 $0.4600
  • 10 $0.3290
  • 100 $0.1890
  • 1,000 $0.1740
  • 3,000 $0.1730
$0.1730 / $0.4600 Buy Now
Onlinecomponents.com Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 10Q-Factor Ferrite 350mA 1.97Ohm DCR 1515 Automotive T/R RoHS: Compliant 0
  • 3,000 $0.1978
  • 6,000 $0.1863
  • 9,000 $0.1810
  • 12,000 $0.1783
  • 27,000 $0.1736
  • 51,000 $0.1690
  • 102,000 $0.1665
$0.1665 / $0.1978 Buy Now
DISTI # 59610102
Verical Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 10Q-Factor Ferrite 0.35A 1.97Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 2137 Americas - 758
  • 669 $0.1132
$0.1132 Buy Now
DISTI # SRN4018TA-151M
TTI Power Inductors - SMD 150uH 0.2 0.27A shdSMD 4018 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1820
  • 12,000 $0.1780
$0.1780 / $0.1820 Buy Now
DISTI # SRN4018TA-151M
Avnet Abacus Power Inductor (SMD), 150 uH, � 20%, 350 mA, Semishielded, 350 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-151M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601079519
Chip1Stop Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 10Q-Factor Ferrite 350mA 1.97Ohm DCR 1515 Automotive T/R RoHS: Compliant 758
  • 669 $0.1750
$0.1750 Buy Now
Master Electronics Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 10Q-Factor Ferrite 350mA 1.97Ohm DCR 1515 Automotive T/R RoHS: Compliant 0
  • 3,000 $0.1978
  • 6,000 $0.1863
  • 9,000 $0.1810
  • 12,000 $0.1783
  • 27,000 $0.1736
  • 51,000 $0.1690
  • 102,000 $0.1665
$0.1665 / $0.1978 Buy Now

CAD Models for SRN4018TA-151M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN4018TA-151M by Bourns Inc

SRN4018TA-151M
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1616
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.97 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.8 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.35 A
Reference Standard
AEC-Q200
Self Resonance Frequency
5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASERED AT 20 % TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRN4018TA-151M
    Bourns Inc
    General Purpose Inductor,
    VS

Related Parts for SRN4018TA-151M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN4018TA-151M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN4018TA-151M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN4018TA-151M would you like to use for your alert(s)?
  • Please alert me when SRN4018TA-151M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN4018TA-151M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN4018TA-151M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN4018TA-151M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN4018TA-151M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN4018TA-151M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: