-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0171
|
Newark | Inductor, 2.2Uh, 2.2A, 20%, Aec-Q200, Inductance:2.2Μh, Rms Current (Irms):2.2A, Inductor Construction:Semishielded, Saturation Current (Isat):3A, Product Range:Srn4018Ta Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN4018TA-2R2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.2490 / $0.3020 | Buy Now |
DISTI #
13AC5875
|
Newark | Inductor, Aec-Q100, 2.2Uh, 2.2A, 20%, Inductance:2.2Μh, Rms Current (Irms):2.2A, Inductor Construction:Semishielded, Saturation Current (Isat):3A, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.042Ohm Rohs Compliant: Yes |Bourns SRN4018TA-2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
SRN4018TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.9 A, Semishielded, 3 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.1852 | Buy Now |
DISTI #
652-SRN4018TA-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 0.2 2.2A shdSMD 4018 AEC-Q200 RoHS: Compliant | 12132 |
|
$0.1630 / $0.2600 | Buy Now |
DISTI #
V72:2272_16633392
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.9A 0.042Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 Container: Cut Strips | Americas - 166 |
|
$0.1548 / $0.2011 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.9A 42mOhm DCR 1515 Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1665 / $0.1978 | Buy Now |
DISTI #
62999711
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.9A 0.042Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2210 | Americas - 3000 |
|
$0.2747 | Buy Now |
DISTI #
58343554
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Ferrite 2.9A 0.042Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2129 | Americas - 166 |
|
$0.1548 / $0.1865 | Buy Now |
DISTI #
SRN4018TA-2R2M
|
TTI | Power Inductors - SMD 2.2uH 0.2 2.2A shdSMD 4018 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1690 / $0.1760 | Buy Now |
DISTI #
SRN4018TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.9 A, Semishielded, 3 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018TA-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018TA-2R2M
Bourns Inc
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |