-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4368
|
Newark | Inductor, 68Uh, Semishielded, 0.48A, Inductance:68Μh, Rms Current (Irms):480Ma, Inductor Construction:Semishielded, Saturation Current (Isat):520Ma, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.89Ohmrohs Compliant: Yes |Bourns SRN4018TA-680M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.4780 | Buy Now |
DISTI #
13AC5882
|
Newark | Inductor, 68Uh, Semishielded, 0.48A, Inductance:68Μh, Rms Current (Irms):480Ma, Inductor Construction:Semishielded, Saturation Current (Isat):520Ma, Product Range:Srn4018Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.89Ohmrohs Compliant: Yes |Bourns SRN4018TA-680M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
SRN4018TA-680MCT-ND
|
DigiKey | FIXED IND 68UH 480MA 890MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.1844 / $0.4600 | Buy Now |
DISTI #
SRN4018TA-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 550 mA, Semishielded, 550 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.1852 | Buy Now |
DISTI #
33AK4368
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 550 mA, Semishielded, 550 mA, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.4780 | Buy Now |
DISTI #
652-SRN4018TA-680M
|
Mouser Electronics | Power Inductors - SMD 68uH 0.2 0.48A shdSMD 4018 AEC-Q200 RoHS: Compliant | 6738 |
|
$0.1730 / $0.4600 | Buy Now |
DISTI #
V72:2272_16633398
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 10Q-Factor Ferrite 0.55A 0.89Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2141 Container: Cut Strips | Americas - 1922 |
|
$0.1751 / $0.2827 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 10Q-Factor Ferrite 550mA 890mOhm DCR 1515 Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1665 / $0.1978 | Buy Now |
DISTI #
SRN4018TA-680M
|
TTI | Power Inductors - SMD 68uH 0.2 0.48A shdSMD 4018 AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1910 | Buy Now |
DISTI #
SRN4018TA-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 550 mA, Semishielded, 550 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1509 / $0.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018TA-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018TA-680M
Bourns Inc
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.89 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |