Part Details for SRN4026-1R0Y by Bourns Inc
Overview of SRN4026-1R0Y by Bourns Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4026-1R0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4670
|
Newark | Surface Mount Power Inductor, Srn4026 Series, 1 H, 30%, Semishielded, 0.016 Ohm, 3 A Rohs Compliant: Yes |Bourns SRN4026-1R0Y Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1251 |
|
$0.2630 / $0.4160 | Buy Now |
DISTI #
62X0386
|
Newark | Inductor, Semi-Shielded, 1Uh, 30%, 3A, Inductance:1Μh, Rms Current (Irms):3A, Inductor Construction:Semishielded, Saturation Current (Isat):3A, Product Range:Srn4026 Series, Power Inductor Case:4Mm X 4Mm X 2.5Mm Rohs Compliant: Yes |Bourns SRN4026-1R0Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
SRN4026-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 3A 16 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20515 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
DISTI #
SRN4026-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 3 A, Semishielded, 3 A, 4mm x 4mm x 2.5mm - Tape and Reel (Alt: SRN4026-1R0Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1620 | Buy Now |
DISTI #
652-SRN4026-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 4026 RoHS: Compliant | 20185 |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
V72:2272_06261531
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3A 0.016Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2147 Container: Cut Strips | Americas - 6243 |
|
$0.1532 / $0.2318 | Buy Now |
DISTI #
V36:1790_06261531
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3A 0.016Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2306 | Americas - 3000 |
|
$0.0886 / $0.0919 | Buy Now |
DISTI #
70371276
|
RS | SMD Semi-Shielded Power Inductor, 1uH 3A 30% 4026 | Bourns SRN4026-1R0Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2330 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3A 16mOhm DCR 1515 T/R |
3000 In Stock |
|
$0.1457 / $0.1731 | Buy Now |
DISTI #
60633205
|
Verical | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3A 0.016Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2147 | Americas - 6243 |
|
$0.1532 / $0.2023 | Buy Now |
Part Details for SRN4026-1R0Y
SRN4026-1R0Y CAD Models
SRN4026-1R0Y Part Data Attributes:
|
SRN4026-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4026-1R0Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |