SRN4026-2R2Y
Bourns Inc
Description: General Purpose Inductor,

Overview of SRN4026-2R2Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRN4026-2R2Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X0398
Newark Inductor, Semi-Shielded, 2.2Uh, 30%, 2.1A, Inductance:2.2µh, Rms Current (Irms):2.1A, Inductor Construction:Semishielded, Saturation Current (Isat):2.1A, Product Range:Srn4026 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-2R2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1636
  • 1 $0.2080
  • 25 $0.2080
  • 50 $0.1910
  • 100 $0.1760
  • 250 $0.1760
  • 500 $0.1760
$0.1760 / $0.2080 Buy Now
DISTI # 62X0399
Newark Inductor, Semi-Shielded, 2.2Uh, 30%, 2.1A, Inductance:2.2µh, Rms Current (Irms):2.1A, Inductor Construction:Semishielded, Saturation Current (Isat):2.1A, Product Range:Srn4026 Series, Dc Resistance Max:0.029Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-2R2Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2010
  • 5,000 $0.1970
  • 10,000 $0.1820
  • 20,000 $0.1690
  • 30,000 $0.1580
  • 50,000 $0.1510
$0.1510 / $0.2010 Buy Now
DISTI # SRN4026-2R2YCT-ND
DigiKey FIXED IND 2.2UH 2.1A 29 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20517
In Stock
  • 1 $0.4000
  • 10 $0.3460
  • 25 $0.3168
  • 50 $0.2882
  • 100 $0.2564
  • 250 $0.2420
  • 500 $0.2074
  • 1,000 $0.1844
  • 3,000 $0.1786
  • 6,000 $0.1729
  • 15,000 $0.1671
  • 30,000 $0.1613
$0.1613 / $0.4000 Buy Now
DISTI # 62X0398
Avnet Americas Power Inductor (SMD), 2.2 uH, ? 30%, 2.1 A, Semishielded, 2.1 A, 4mm x 4mm x 2.5mm - Product that comes on tape, but is not reeled (Alt: 62X0398) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack 1636 Partner Stock
  • 1 $0.3430
  • 25 $0.3010
  • 50 $0.2660
  • 100 $0.2320
  • 250 $0.2240
$0.2240 / $0.3430 Buy Now
DISTI # SRN4026-2R2Y
Avnet Americas Power Inductor (SMD), 2.2 uH, ? 30%, 2.1 A, Semishielded, 2.1 A, 4mm x 4mm x 2.5mm - Tape and Reel (Alt: SRN4026-2R2Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1620
  • 6,000 $0.1586
  • 12,000 $0.1552
  • 18,000 $0.1140
  • 24,000 $0.1114
  • 30,000 $0.1088
  • 300,000 $0.1071
$0.1071 / $0.1620 Buy Now
DISTI # 652-SRN4026-2R2Y
Mouser Electronics Power Inductors - SMD 2.2uH 30% SMD 4026 RoHS: Compliant 4056
  • 1 $0.3300
  • 10 $0.2890
  • 100 $0.2230
  • 500 $0.2070
  • 1,000 $0.1850
  • 3,000 $0.1370
$0.1370 / $0.3300 Buy Now
DISTI # 70371278
RS SMD Semi-Shielded Power Inductor, 2.2uH 2.1A 30% 4026 | Bourns SRN4026-2R2Y RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.2480
  • 30,000 $0.2360
  • 150,000 $0.2230
  • 300,000 $0.2110
$0.2110 / $0.2480 RFQ
Onlinecomponents.com Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 29mOhm DCR 1515 T/R RoHS: Compliant 3000 In Stock
  • 3,000 $0.1731
  • 6,000 $0.1679
  • 9,000 $0.1584
  • 12,000 $0.1560
  • 27,000 $0.1519
  • 51,000 $0.1479
  • 102,000 $0.1457
$0.1457 / $0.1731 Buy Now
DISTI # 67578739
Verical Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 Americas - 3000
  • 3,000 $0.2250
  • 6,000 $0.2183
  • 9,000 $0.2059
  • 12,000 $0.2028
  • 27,000 $0.1975
$0.1975 / $0.2250 Buy Now
DISTI # 68456747
Verical Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 622 Package Multiple: 1 Date Code: 2320 Americas - 2200
  • 1,000 $0.1342
$0.1342 Buy Now
DISTI # SRN4026-2R2Y
TTI Power Inductors - SMD 2.2uH 30% SMD 4026 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1640
  • 6,000 $0.1610
  • 12,000 $0.1570
  • 18,000 $0.1540
  • 30,000 $0.1510
  • 51,000 $0.1480
  • 102,000 $0.1450
$0.1450 / $0.1640 Buy Now
DISTI # SRN4026-2R2Y
Avnet Abacus Power Inductor (SMD), 2.2 uH, � 30%, 2.1 A, Semishielded, 2.1 A, 4mm x 4mm x 2.5mm - Tape and Reel (Alt: SRN4026-2R2Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600844819
Chip1Stop Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 29mOhm DCR 1515 T/R RoHS: Compliant 2200
  • 1,000 $0.1370
$0.1370 Buy Now
LCSC 2.1A 2.2uH 30% 2.1A SMD4x4mm Power Inductors ROHS 55
  • 1 $0.2099
  • 10 $0.2052
  • 30 $0.2005
  • 100 $0.1974
$0.1974 / $0.2099 Buy Now
Master Electronics Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 29mOhm DCR 1515 T/R RoHS: Compliant 3000 In Stock
  • 3,000 $0.1731
  • 6,000 $0.1679
  • 9,000 $0.1584
  • 12,000 $0.1560
  • 27,000 $0.1519
  • 51,000 $0.1479
  • 102,000 $0.1457
$0.1457 / $0.1731 Buy Now

CAD Models for SRN4026-2R2Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN4026-2R2Y by Bourns Inc

SRN4026-2R2Y
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1616
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
21 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Case/Size Code
1616
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.029 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Length
2.5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, Embossed , 13 Inch
Rated Current-Max
2.1 A
Self Resonance Frequency
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRN4026-2R2Y
    Bourns Inc
    General Purpose Inductor,
    VS

Related Parts for SRN4026-2R2Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN4026-2R2Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN4026-2R2Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN4026-2R2Y would you like to use for your alert(s)?
  • Please alert me when SRN4026-2R2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN4026-2R2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN4026-2R2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN4026-2R2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN4026-2R2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN4026-2R2Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: