-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8087
|
Newark | Power Inductor, 1Uh, Semishielded, 5.5A Rohs Compliant: Yes |Bourns SRN4030HA-1R0Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 443 |
|
$0.2960 / $0.4760 | Buy Now |
DISTI #
118-SRN4030HA-1R0YCT-ND
|
DigiKey | IND,4X4X3MM,1UH30%,5.5A,150C,SHD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$0.1612 / $0.4200 | Buy Now |
DISTI #
SRN4030HA-1R0Y
|
Avnet Americas | Inductor Power Semi-Shielded Wirewound 1uH 30% 100kHz 15Q Factor Ferrite 5.5A SMD T/R - Tape and Reel (Alt: SRN4030HA-1R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1704 | Buy Now |
DISTI #
652-SRN4030HA-1R0Y
|
Mouser Electronics | Power Inductors - SMD Ind,4x4x3mm,1uH+/-30%,5.5A,150C,shd AEC-Q200 RoHS: Compliant | 1392 |
|
$0.1950 / $0.4300 | Buy Now |
DISTI #
73575115
|
RS | Ind,4x4x3mm,1uH,30%,5.5A,150C, shd | Bourns SRN4030HA-1R0Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 / $0.2450 | RFQ |
|
Onlinecomponents.com | Inductor - SMD - 1uH±30% - 5.5A - 150C - Shielded - 4x4x3mm RoHS: Compliant | 0 |
|
$0.1532 / $0.2040 | Buy Now |
DISTI #
SRN4030HA-1R0Y
|
Avnet Americas | Inductor Power Semi-Shielded Wirewound 1uH 30% 100kHz 15Q Factor Ferrite 5.5A SMD T/R - Tape and Reel (Alt: SRN4030HA-1R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1704 | Buy Now |
|
Ameya Holding Limited | Min Qty: 600 | 600 |
|
$0.2294 / $0.2549 | Buy Now |
|
Master Electronics | Inductor - SMD - 1uH±30% - 5.5A - 150C - Shielded - 4x4x3mm RoHS: Compliant | 0 |
|
$0.1532 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4030HA-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4030HA-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |