There are no models available for this part yet.
Overview of SRN4320K by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SRN4320K by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y5385
|
Newark | Enc Bl Door+Plate 400X300X200 7035 Rohs Compliant: Yes |Abb SRN4320K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.3000 / $439.5900 | Buy Now | |
DISTI #
77363159
|
Verical | SRN4320K Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$117.1660 / $145.1800 | Buy Now | |
DISTI #
SRN4320K
|
TME | Enclosure: multipurpose, X: 300mm, Y: 400mm, Z: 200mm, SR2, steel Min Qty: 1 | 2 |
|
$89.2800 / $116.4500 | Buy Now |