Part Details for SRN4G12U by Tripp Lite
Overview of SRN4G12U by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4G12U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN4G12U-ND
|
DigiKey | ENCLOSURE STL GRY 24.08"L X 24"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.1300 | Buy Now |
DISTI #
545-SRN4G12U
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN4G12U | 0 |
|
$598.4400 / $609.5800 | Order Now |
DISTI #
74797050
|
RS | SmartRack Industrial Metal Enclosure with Lock, NEMA 4, 23in Depth, 12U, Gray | Tripp Lite SRN4G12U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$642.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$569.5200 / $602.8000 | Buy Now |
|
NAC | WALLMOUNT RACK ENCLOSURE W LOCK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | WALLMOUNT RACK ENCLOSURE W LOCK INDUSTRIAL 12U 23IN DEEP NEMA 4 | 0 |
|
$497.5900 | Buy Now |