Part Details for SRN4G12US by Tripp Lite
Overview of SRN4G12US by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4G12US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN4G12US-ND
|
DigiKey | ENCLOSURE STL GRY 30.05"L X 24"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$979.7120 / $1,000.7200 | Buy Now |
DISTI #
545-SRN4G12US
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN4G12US | 0 |
|
$979.7100 / $1,000.7200 | Order Now |
DISTI #
74797052
|
RS | SmartRack Industrial Metal Enclosure with Lock, NEMA 4, 28in Depth, 12U, Gray | Tripp Lite SRN4G12US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,010.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$1,042.2200 / $1,103.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$1,042.2200 / $1,103.8000 | Buy Now |
|
Neutron USA | INDUSTRIAL WALLMOUNT RACK ENCLOSURE LOCK 12U 28IN DEPTH NEMA4 | 11 |
|
$879.7900 | Buy Now |