Part Details for SRN4G9US by Tripp Lite
Overview of SRN4G9US by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4G9US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN4G9US-ND
|
DigiKey | ENCLOSURE STL GRY 24"L X 18.83"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$818.1500 / $835.6900 | Buy Now |
DISTI #
545-SRN4G9US
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN4G9US | 0 |
|
$818.1500 / $835.6800 | Order Now |
DISTI #
74797058
|
RS | SmartRack Industrial Metal Enclosure with Lock, NEMA 4, 28in Depth, 9U, Gray | Tripp Lite SRN4G9US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$855.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$870.3500 / $921.7800 | Buy Now |
|
NAC | INDUSTRIAL WALLMOUNT RACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$959.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$870.3500 / $921.7800 | Buy Now |
|
Neutron USA | INDUSTRIAL WALLMOUNT RACK ENCLOSURE LOCK 9U 28IN DEPTH NEMA 4 | 2 |
|
$735.2000 | Buy Now |