Part Details for SRN4G9USDP by Tripp Lite
Overview of SRN4G9USDP by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4G9USDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-SRN4G9USDP-ND
|
DigiKey | ENCLOSURE STL GRY 24"L X 18.83"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$858.2240 / $876.6300 | Buy Now |
DISTI #
545-SRN4G9USDP
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRN4G9USDP | 0 |
|
$858.2200 / $876.6200 | Order Now |
DISTI #
74797059
|
RS | SmartRack Industrial Metal Enclosure with Lock, NEMA 4, 32in Depth, 9U, Gray | Tripp Lite SRN4G9USDP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,186.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$912.9800 / $966.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$912.9800 / $966.9300 | Buy Now |
|
Neutron USA | INDUSTRIAL WALLMOUNT RACK ENCLOSURE LOCK 9U 32IN DEPTH NEMA 4 | 0 |
|
$768.1100 | Buy Now |