-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4796
|
Newark | Inductor, Aec-Qq200, Semi-Shld, 2.2Uh/3.3A Rohs Compliant: Yes |Bourns SRN5020TA-2R2M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 268 |
|
$0.2800 / $0.5110 | Buy Now |
DISTI #
67AC6816
|
Newark | Inductor, 2.2Uh, Semishielded, 3.3A, Inductance:2.2µh, Rms Current (Irms):3.3A, Inductor Construction:Semishielded, Saturation Current (Isat):4.1A, Product Range:Srn5020Ta Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns SRN5020TA-2R2M RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
SRN5020TA-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 3.3A 32MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
446 In Stock |
|
$0.1844 / $0.4600 | Buy Now |
DISTI #
SRN5020TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.3 A, Semishielded, 4.1 A, 5mm x 5mm x 1.8mm - Tape and Reel (Alt: SRN5020TA-2R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1630 / $0.1852 | Buy Now |
DISTI #
652-SRN5020TA-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 3.3A RoHS: Compliant | 3474 |
|
$0.1840 / $0.4600 | Buy Now |
DISTI #
71443163
|
RS | Inductor, 5x5x1.8mm,2.2uH20%,3.3A, semi-shd, SMD | Bourns SRN5020TA-2R2M RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2660 | RFQ |
|
Onlinecomponents.com | Ind,5x5x1.8mm,2.2uH20%,3.3A,semi-shd,SMD RoHS: Compliant | 0 |
|
$0.1647 / $0.1946 | Buy Now |
DISTI #
SRN5020TA-2R2M
|
TTI | Power Inductors - SMD 2.2uH 20% 3.3A pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1840 | Buy Now |
DISTI #
SRN5020TA-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 3.3 A, Semishielded, 4.1 A, 5mm x 5mm x 1.8mm - Tape and Reel (Alt: SRN5020TA-2R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ind,5x5x1.8mm,2.2uH20%,3.3A,semi-shd,SMD RoHS: Compliant | 0 |
|
$0.1647 / $0.1946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5020TA-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5020TA-2R2M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |