SRN5020TA-6R8M
Bourns Inc
Description: General Purpose Inductor,

Overview of SRN5020TA-6R8M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRN5020TA-6R8M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC4803
Newark Inductor, Aec-Qq200, Semi-Shld, 6.8Uh/1.9A Rohs Compliant: Yes |Bourns SRN5020TA-6R8M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4504
  • 1 $0.5420
  • 10 $0.4100
  • 25 $0.3860
  • 50 $0.3620
  • 100 $0.3380
$0.3380 / $0.5420 Buy Now
DISTI # 67AC6823
Newark Ind,5X5X1.8Mm,6.8Uh20%,1.9A, semi-Shdsmd /Tape & Reel - 13" Reel |Bourns SRN5020TA-6R8M RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2300
  • 5,000 $0.2250
  • 10,000 $0.2080
  • 20,000 $0.1930
  • 30,000 $0.1800
  • 50,000 $0.1730
$0.1730 / $0.2300 Buy Now
DISTI # SRN5020TA-6R8MCT-ND
DigiKey FIXED IND 6.8UH 1.9A 90MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 31351
In Stock
  • 1 $0.4600
  • 10 $0.3950
  • 25 $0.3620
  • 50 $0.3292
  • 100 $0.2930
  • 250 $0.2766
  • 500 $0.2371
  • 1,000 $0.2107
  • 2,500 $0.2041
  • 5,000 $0.1976
  • 12,500 $0.1910
  • 25,000 $0.1844
$0.1844 / $0.4600 Buy Now
DISTI # SRN5020TA-6R8M
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 20%, 1.9 A, Semishielded, 2.1 A, 5mm x 5mm x 1.8mm - Tape and Reel (Alt: SRN5020TA-6R8M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.1852
  • 5,000 $0.1813
  • 10,000 $0.1773
  • 15,000 $0.1734
  • 20,000 $0.1695
  • 25,000 $0.1656
  • 250,000 $0.1630
$0.1630 / $0.1852 Buy Now
DISTI # 652-SRN5020TA-6R8M
Mouser Electronics Power Inductors - SMD 6.8uH 20% 1.9A RoHS: Compliant 28289
  • 1 $0.4900
  • 10 $0.3630
  • 100 $0.2940
  • 500 $0.2650
  • 1,000 $0.2190
  • 2,500 $0.1960
  • 10,000 $0.1830
$0.1830 / $0.4900 Buy Now
DISTI # 71443167
RS Inductor, 5x5x1.8mm,6.8uH20%,1.9A, semi-shd, SMD | Bourns SRN5020TA-6R8M RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 2,500 $0.4930
  • 25,000 $0.4680
  • 125,000 $0.4430
  • 250,000 $0.4190
$0.4190 / $0.4930 RFQ
Onlinecomponents.com Ind,5x5x1.8mm,6.8uH20%,1.9A,semi-shd,SMD RoHS: Compliant Alternative Product Available
  • 2,500 $0.1946
  • 5,000 $0.1890
  • 7,500 $0.1837
  • 10,000 $0.1786
  • 25,000 $0.1716
  • 50,000 $0.1672
  • 100,000 $0.1647
$0.1647 / $0.1946 Buy Now
DISTI # SRN5020TA-6R8M
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 20%, 1.9 A, Semishielded, 2.1 A, 5mm x 5mm x 1.8mm - Tape and Reel (Alt: SRN5020TA-6R8M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601227046
Chip1Stop Inductor Surface Mount RoHS: Compliant 5000
  • 2,500 $0.1951
  • 5,000 $0.1932
$0.1932 / $0.1951 Buy Now
DISTI # C1S134601145858
Chip1Stop Inductor Surface Mount RoHS: Compliant 1042
  • 10 $0.2840
  • 25 $0.2640
  • 100 $0.2043
  • 250 $0.2019
  • 500 $0.1995
  • 1,000 $0.1971
$0.1971 / $0.2840 Buy Now
Master Electronics Ind,5x5x1.8mm,6.8uH20%,1.9A,semi-shd,SMD RoHS: Compliant Alternative Product Available
  • 2,500 $0.1946
  • 5,000 $0.1890
  • 7,500 $0.1837
  • 10,000 $0.1786
  • 25,000 $0.1716
  • 50,000 $0.1672
  • 100,000 $0.1647
$0.1647 / $0.1946 Buy Now

CAD Models for SRN5020TA-6R8M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN5020TA-6R8M by Bourns Inc

SRN5020TA-6R8M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1010
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.09 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.8 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, Embossed , 13 Inch
Quality Factor-Min (at L-nom)
15
Rated Current-Max
1.9 A
Reference Standard
AEC-Q200
Self Resonance Frequency
46 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRN5020TA-6R8M
    Bourns Inc
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN5020TA-6R8M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN5020TA-6R8M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN5020TA-6R8M would you like to use for your alert(s)?
  • Please alert me when SRN5020TA-6R8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN5020TA-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN5020TA-6R8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN5020TA-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN5020TA-6R8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN5020TA-6R8M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: