-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8096
|
Newark | Power Inductor, 1Uh, Semishielded, 5A Rohs Compliant: Yes |Bourns SRN5030HA-1R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 519 |
|
$0.3190 / $0.5110 | Buy Now |
DISTI #
118-SRN5030HA-1R0YCT-ND
|
DigiKey | IND,5X5X3MM,1UH30%,7.2A,150C,SHD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
576 In Stock |
|
$0.2363 / $0.4700 | Buy Now |
DISTI #
SRN5030HA-1R0Y
|
Avnet Americas | Inductor Power Semi-Shielded Wirewound 1uH 30% 100kHz 14Q Factor Ferrite 5A SMD T/R - Tape and Reel (Alt: SRN5030HA-1R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1846 | Buy Now |
DISTI #
652-SRN5030HA-1R0Y
|
Mouser Electronics | Power Inductors - SMD Ind,5x5x3mm,1uH+/-30%,7.2A,150C,shd AEC-Q200 RoHS: Compliant | 1454 |
|
$0.1830 / $0.4600 | Buy Now |
DISTI #
73575124
|
RS | Ind,5x5x3mm,1uH,30%,7.2A,150C, shd | Bourns SRN5030HA-1R0Y RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
|
Onlinecomponents.com | Inductor - SMD - 1uH±30% - 7.2A - 150C - Shielded - 5x5x3mm RoHS: Compliant | 0 |
|
$0.1642 / $0.2167 | Buy Now |
DISTI #
SRN5030HA-1R0Y
|
Avnet Abacus | Inductor Power Semi-Shielded Wirewound 1uH 30% 100kHz 14Q Factor Ferrite 5A SMD T/R - Tape and Reel (Alt: SRN5030HA-1R0Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601525577
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 472 |
|
$0.2170 / $0.3170 | Buy Now |
|
Master Electronics | Inductor - SMD - 1uH±30% - 7.2A - 150C - Shielded - 5x5x3mm RoHS: Compliant | 0 |
|
$0.1642 / $0.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5030HA-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5030HA-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 124 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |