SRN5030HA-470M
Bourns Inc
Description: General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP

Overview of SRN5030HA-470M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRN5030HA-470M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK8103
Newark Power Inductor, 47Uh, Semishielded, 0.8A Rohs Compliant: Yes |Bourns SRN5030HA-470M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5110
  • 10 $0.4420
  • 25 $0.4220
  • 50 $0.4020
  • 100 $0.3830
$0.3830 / $0.5110 Buy Now
DISTI # 118-SRN5030HA-470MCT-ND
DigiKey IND,5X5X3MM,47UH20%,0.95A,150C,S Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 880
In Stock
  • 1 $0.4600
  • 10 $0.3940
  • 25 $0.3612
  • 50 $0.3282
  • 100 $0.2921
  • 250 $0.2757
  • 600 $0.2363
  • 1,200 $0.2101
  • 3,000 $0.2035
  • 6,000 $0.1969
  • 15,000 $0.1904
  • 30,000 $0.1838
$0.1838 / $0.4600 Buy Now
DISTI # SRN5030HA-470M
Avnet Americas Inductor Power Semi-Shielded Wirewound 47uH 20% 100kHz 16Q Factor Ferrite 0.8A SMD T/R - Tape and Reel (Alt: SRN5030HA-470M) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 600 $0.1846
  • 1,200 $0.1807
  • 2,400 $0.1768
  • 3,600 $0.1729
  • 4,800 $0.1690
  • 6,000 $0.1651
  • 60,000 $0.1625
$0.1625 / $0.1846 Buy Now
DISTI # 652-SRN5030HA-470M
Mouser Electronics Power Inductors - SMD Ind,5x5x3mm,47uH+/-20%,0.95A,150C,shd AEC-Q200 RoHS: Compliant 6991
  • 1 $0.4600
  • 10 $0.3940
  • 100 $0.3370
  • 600 $0.3370
  • 9,600 $0.2180
  • 24,600 $0.2110
$0.2110 / $0.4600 Buy Now
DISTI # 73575130
RS Ind,5x5x3mm,47uH,20%,0.95A,150C, shd | Bourns SRN5030HA-470M RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 600 $0.4650
  • 6,000 $0.4410
  • 30,000 $0.4180
  • 60,000 $0.3950
$0.3950 / $0.4650 RFQ
Onlinecomponents.com Inductor - SMD - 47uH±20% - 0.95A - 150C - Shielded - 5x5x3mm RoHS: Compliant 0
  • 600 $0.2167
  • 1,200 $0.2031
  • 3,000 $0.1940
  • 5,400 $0.1884
  • 7,800 $0.1781
  • 25,200 $0.1711
  • 50,400 $0.1667
  • 100,200 $0.1642
$0.1642 / $0.2167 Buy Now
DISTI # SRN5030HA-470M
TTI Power Inductors - SMD Ind,5x5x3mm,47uH+/-20%,0.95A,150C,shd AEC-Q200 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel Americas - 0
  • 600 $0.2360
  • 1,200 $0.2270
  • 3,000 $0.2210
  • 6,000 $0.2140
  • 9,600 $0.2100
  • 15,000 $0.2060
  • 30,000 $0.2020
$0.2020 / $0.2360 Buy Now
DISTI # SRN5030HA-470M
Avnet Abacus Inductor Power Semi-Shielded Wirewound 47uH 20% 100kHz 16Q Factor Ferrite 0.8A SMD T/R - Tape and Reel (Alt: SRN5030HA-470M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor - SMD - 47uH±20% - 0.95A - 150C - Shielded - 5x5x3mm RoHS: Compliant 0
  • 600 $0.2167
  • 1,200 $0.2031
  • 3,000 $0.1940
  • 5,400 $0.1884
  • 7,800 $0.1781
  • 25,200 $0.1711
  • 50,400 $0.1667
  • 100,200 $0.1642
$0.1642 / $0.2167 Buy Now

CAD Models for SRN5030HA-470M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRN5030HA-470M by Bourns Inc

SRN5030HA-470M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2020
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.45 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
3 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.8 A
Reference Standard
AEC-Q200
Self Resonance Frequency
10 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRN5030HA-470M
    Bourns Inc
    General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRN5030HA-470M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRN5030HA-470M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRN5030HA-470M would you like to use for your alert(s)?
  • Please alert me when SRN5030HA-470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRN5030HA-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRN5030HA-470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRN5030HA-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRN5030HA-470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRN5030HA-470M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: