-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4807
|
Newark | Inductor, Aec-Qq200, Semi-Shld, 1.5Uh/4.5A Rohs Compliant: Yes |Bourns SRN5040TA-1R5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$0.3160 / $0.4610 | Buy Now |
DISTI #
67AC6827
|
Newark | Inductor, 1.5Uh, Semishielded, 4.5A, Inductance:1.5Μh, Rms Current (Irms):4.5A, Inductor Construction:Semishielded, Saturation Current (Isat):6.5A, Product Range:Srn5040Ta Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns SRN5040TA-1R5M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
SRN5040TA-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 4.5A 15 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
182 In Stock |
|
$0.1998 / $0.5000 | Buy Now |
DISTI #
SRN5040TA-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 4.5 A, Semishielded, 6.5 A, 4.95mm x 4.95mm x 3.9mm - Tape and Reel (Alt: SRN5040TA-1R5M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.2006 | Buy Now |
DISTI #
652-SRN5040TA-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 4.5A RoHS: Compliant | 1500 |
|
$0.1990 / $0.4100 | Buy Now |
DISTI #
V72:2272_22402802
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Ferrite 4.5A 0.015Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1844 Container: Cut Strips | Americas - 450 |
|
$0.1805 / $0.2654 | Buy Now |
DISTI #
71443178
|
RS | Inductor, 4.95x4.95x3.9mm1.5uH,4.5A, semi-shd | Bourns SRN5040TA-1R5M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 / $0.2880 | RFQ |
|
Onlinecomponents.com | Ind,4.95x4.95x3.9mm1.5uH,4.5A,semi-shd | 0 |
|
$0.1831 / $0.2248 | Buy Now |
DISTI #
31277727
|
Verical | Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Ferrite 4.5A 0.015Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1844 | Americas - 450 |
|
$0.1805 / $0.2337 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 275 |
|
$0.2812 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5040TA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5040TA-1R5M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.9 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 4.95 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 112 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRN5040TA-1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN5040TA-1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCHA1V5040-1R5-R | General Purpose Inductor, 1.5uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1919, CHIP | Eaton Corporation | SRN5040TA-1R5M vs SDCHA1V5040-1R5-R |