-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4811
|
Newark | Inductor, Aec-Qq200, Semi-Shld, 2.2Uh/3.8A Rohs Compliant: Yes |Bourns SRN5040TA-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1008 |
|
$0.3310 / $0.4930 | Buy Now |
DISTI #
33AK4381
|
Newark | Inductor, 2.2Uh, Semishielded, 3.8A, Inductance:2.2Μh, Rms Current (Irms):3.8A, Inductor Construction:Semishielded, Saturation Current (Isat):5.7A, Product Range:Srn5040Ta Series, Dc Resistance Max:0.021Ohm Rohs Compliant: Yes |Bourns SRN5040TA-2R2M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 / $0.3350 | Buy Now |
DISTI #
67AC6831
|
Newark | Inductor, 2.2Uh, Semishielded, 3.8A, Inductance:2.2Μh, Rms Current (Irms):3.8A, Inductor Construction:Semishielded, Saturation Current (Isat):5.7A, Product Range:Srn5040Ta Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns SRN5040TA-2R2M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
SRN5040TA-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 3.8A 21 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1664 In Stock |
|
$0.1998 / $0.5000 | Buy Now |
DISTI #
SRN5040TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.8 A, Semishielded, 5.7 A, 4.95mm x 4.95mm x 3.9mm - Tape and Reel (Alt: SRN5040TA-2R2M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.2006 | Buy Now |
DISTI #
652-SRN5040TA-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 3.8A RoHS: Compliant | 1456 |
|
$0.2060 / $0.4400 | Buy Now |
DISTI #
V72:2272_22402804
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Ferrite 3.8A 0.021Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1304 |
|
$0.1812 / $0.2826 | Buy Now |
DISTI #
71443179
|
RS | Inductor, 4.95x4.95x3.9mm,2.2uH,3.8A, semi-shd | Bourns SRN5040TA-2R2M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 / $0.2880 | RFQ |
|
Onlinecomponents.com | Ind,4.95x4.95x3.9mm,2.2uH,3.8A,semi-shd RoHS: Compliant | 0 |
|
$0.1831 / $0.2248 | Buy Now |
DISTI #
61215250
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Ferrite 3.8A 0.021Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2151 | Americas - 1304 |
|
$0.1812 / $0.2417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5040TA-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5040TA-2R2M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.9 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 4.95 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 3.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |