-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4689
|
Newark | Power Inductor, 10Uh, Semishielded/2.1A, Inductance:10µh, Rms Current (Irms):2A, Inductor Construction:Semishielded, Saturation Current (Isat):2.1A, Product Range:Srn6028C Series, Inductor Case/Package:-, Dc Resistance Max:0.065Ohmrohs Compliant: Yes |Bourns SRN6028C-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.1500 | Buy Now |
DISTI #
77AK4690
|
Newark | Power Inductor, 10Uh, Semishielded/2.1A, Inductance:10µh, Rms Current (Irms):2A, Inductor Construction:Semishielded, Saturation Current (Isat):2.1A, Product Range:Srn6028C Series, Inductor Case/Package:-, Dc Resistance Max:0.065Ohmrohs Compliant: Yes |Bourns SRN6028C-100M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
118-SRN6028C-100MCT-ND
|
DigiKey | FIXED IND 10UH 1.9A 78 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
798 In Stock |
|
$0.1803 / $0.4500 | Buy Now |
DISTI #
77AK4689
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2 A, Semishielded, 2.1 A, SMD - Product that comes on tape, but is not reeled (Alt: 77AK4689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.2590 / $0.4690 | Buy Now |
DISTI #
SRN6028C-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2 A, Semishielded, 2.1 A, SMD - Tape and Reel (Alt: SRN6028C-100M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1810 | Buy Now |
DISTI #
652-SRN6028C-100M
|
Mouser Electronics | Power Inductors - SMD Ind,6.0x6.0x2.6mm,10uH+/-20%,2A,shd RoHS: Compliant | 1493 |
|
$0.1690 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.1628 / $0.2028 | Buy Now |
DISTI #
67512069
|
Verical | Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 15Q-Factor Ferrite 2A 0.065Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2242 | Americas - 1390 |
|
$0.1635 | Buy Now |
DISTI #
SRN6028C-100M
|
TTI | Power Inductors - SMD Ind,6.0x6.0x2.6mm,10uH+/-20%,2A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1780 | Buy Now |
DISTI #
SRN6028C-100M
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2 A, Semishielded, 2.1 A, SMD - Tape and Reel (Alt: SRN6028C-100M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6028C-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6028C-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |